Antennas

Results: 11.717
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas GuardianX 3M 8in1 1*Active GNSS RG174 SMA(M) 4*LTE MIMO TGC-200 SMA(M) 3*WiFi MIMO TGC-200 RP-SMA(M) 83In Stock
1.646,12 kr.
1.460,37 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module I-Bar 50 Ohms 2 - 40 C + 85 C 8 Band Adhesive Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 3 M RG174, 1 M TGC200 x 7 GuardianX Bulk
Taoglas Antennas PCUWB01.01.0500G Ultra Wide Band FR4 Antenna 3-5GHz 6-8GHz with 500mm TGC-200 SMA(M)ST 347In Stock
212,16 kr.
181,80 kr.
166,51 kr.
154,87 kr.
149,87 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 3.1 GHz 10.3 GHz UWB Module 7.5 dBi, 4.1 dBi, 4.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Precision Surveying, Smart Home, Entertainment Systems, Indoor Position Location, Tracking Application 36 mm 30 mm 10 mm IP67 TGC-200 AccuraUWB Bulk
Taoglas Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna 580In Stock
Cut Tape
38,64 kr.
33,50 kr.
31,71 kr.
29,17 kr.
Reel
23,87 kr.
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic - 1 dBi 8 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 10.243In Stock
Cut Tape
6,61 kr.
5,79 kr.
5,52 kr.
5,10 kr.
Reel
4,36 kr.
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna 62In Stock
346,89 kr.
293,77 kr.
269,60 kr.
269,53 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight with Base 0.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 433 MHz Remote Monitoring, Smart Metering, Smart City 324 mm IP65 3 M CFD200 Bulk
MultiTech Antennas LTE Antenna, 7" (3.5 dBi)(10 Pk) 48In Stock
477,14 kr.
354,72 kr.
345,62 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 3.5 dBi 50 Ohms 1 Band Panel Mount Connector SMA Male 228.6 mm
Antenova Antennas Minuta Dual Band Wi-Fi Antenna 8.174In Stock
Cut Tape
10,97 kr.
6,80 kr.
5,68 kr.
4,60 kr.
Reel
2,58 kr.
Min.: 1
Mult.: 1
: 10.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
Molex Antennas WiFi 6E Automotive Flexible Antenna100mm 1.724In Stock
14,47 kr.
12,46 kr.
11,71 kr.
10,74 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas GPS & WIFI Flex Ant 50mm assy 3.058In Stock
22,31 kr.
19,32 kr.
16,49 kr.
14,99 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 50 mm Coax 146186
Molex Antennas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm 1.653In Stock
19,92 kr.
15,82 kr.
14,62 kr.
13,35 kr.
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.17 mm 146236
Molex Antennas WiFi/BT ANTENNA HINGED BLK F 1.881In Stock
38,94 kr.
27,23 kr.
26,18 kr.
25,07 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk
JAE Electronics Antennas METAL SMD ANT 920MHZ 1.404In Stock
Cut Tape
14,62 kr.
12,61 kr.
11,94 kr.
10,97 kr.
Reel
7,31 kr.
Min.: 1
Mult.: 1
: 1.700
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 848In Stock
30,74 kr.
20,74 kr.
19,55 kr.
16,93 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 418MHz 3.854In Stock
8,06 kr.
7,68 kr.
7,25 kr.
6,54 kr.
6,34 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Antenna Straight Whip 868MHz Swivel RPS 280In Stock
113,62 kr.
102,72 kr.
100,64 kr.
96,08 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2.3 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 193.5 mm 26.8 mm OC Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 916MHz 3.998In Stock
8,06 kr.
7,68 kr.
7,25 kr.
6,16 kr.
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, MHF4 1.719In Stock
32,23 kr.
21,34 kr.
20,14 kr.
17,46 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, MHF4 875In Stock
33,64 kr.
22,23 kr.
21,04 kr.
18,20 kr.
12,01 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity Antennas OMNI,PH,NMO,430-450 37In Stock
358,15 kr.
314,22 kr.
289,22 kr.
265,58 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band NMO Mount Connector NMO Connector 440 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67
99In Stock
201,05 kr.
173,59 kr.
165,24 kr.
151,44 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
Digi Antennas 2.4Ghz antennas RPSMA male 226In Stock
181,73 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5.826In Stock
Cut Tape
28,05 kr.
24,25 kr.
22,98 kr.
21,19 kr.
Reel
15,74 kr.
Min.: 1
Mult.: 1
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin 412In Stock
59,46 kr.
49,01 kr.
46,03 kr.
38,94 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55952 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 3.45 dBi, 3.68 dBi, 4.87 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Agriculture, Defense, Marine, Transportation 35.5 mm 35.5 mm 2 mm Tray
Taoglas Antennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174 256In Stock
63,71 kr.
55,20 kr.
54,23 kr.
46,77 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 824 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA Module I-Bar 50 Ohms 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 105 mm 15 mm 6 mm RG174 IBar Bulk
Taoglas Antennas ISPC.91A 915MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm 290In Stock
159,87 kr.
143,16 kr.
143,08 kr.
120,48 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 5.21 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male 915 MHz ISM Application 49.5 mm 49.5 mm 75 mm RG178 Bulk