Antennas

Results: 11.717
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 25x25 LNA 1.13 UFL 206In Stock
189,86 kr.
178,97 kr.
168,75 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 4 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 12 mm 1.13 mm Coax GNCP Bulk
ABRACON Antennas 1.5651.585GHZ GPS 361In Stock
117,20 kr.
99,81 kr.
94,89 kr.
86,98 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 433 MHz 960 MHz Cellular (NBIoT, LTE) LPWA, LoRa, SigFox IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 4.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 696.5 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 153.3 mm 3 M RG174 Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount 1.340In Stock
23,50 kr.
18,80 kr.
18,20 kr.
15,96 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G, GSM, DCS, PCS IoT PCB Trace I-Bar Flex 2 dB, 3.5 dB 50 Ohms 3.0:1 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage 70 mm 20 mm 120 mm RF1.13 AFAG Bulk
ABRACON Antennas 6984000MHZ 5DBI 846In Stock
74,90 kr.
64,98 kr.
63,86 kr.
59,08 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 4 GHz 4G/5G, Cellular (NBIoT, LTE) GNSS WiFi IoT PCB Trace I-Bar Flex 5 dBi 50 Ohms 3 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 Female 2.349 GHz M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City 85 mm 13.8 mm 0.2 mm 100 mm RF1.13 AFC Bulk
ABRACON Antennas 900/1800MHZ 23DBI 1.681In Stock
66,10 kr.
55,43 kr.
49,39 kr.
47,37 kr.
40,58 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 890 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Whip Tilt/Swivel 2 dBi, 3 dBi 70 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA-J3 925 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 108.1 mm APAMS Bulk
Advantech Antennas Dipole AntDB 24+5G WIFI 3dBi SMA/M-R 98In Stock
105,34 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 802.11 ax - 40 C + 85 C Dipole 30 mm 28 mm 3.95 mm
L-Com Antennas ANTMAGMNT 2.4/5GHz 21In Stock
597,77 kr.
521,90 kr.
500,12 kr.
489,97 kr.
Min.: 1
Mult.: 1
Passive
Radiall Antennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA 15In Stock
36On Order
922,13 kr.
834,03 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 0 Hz 1.575 GHz BEIDOU, Galileo, GPS Whip Stubby 16 dB 50 Ohms 2.5:1 - 32 C + 55 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Satellite Navigation, Satellite Tracking 44.5 mm Antenna Bulk
Ezurio Antennas Embed,Nblade,175A,113IPX 4.262In Stock
18,13 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
Amphenol-SAA Antennas 2.4GHz Band PCB Antenna, WIFI/BT Antenna 1.449In Stock
20,07 kr.
12,68 kr.
11,71 kr.
9,92 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz ISM PCB Trace T-Bar 2.9 dBi 50 Ohms 1.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 40 mm 11 mm 0.7 mm 150 mm RF1.13 PIOV PCB
TE Connectivity Antennas OMNI,PH,NMO,410-430 55In Stock
341,30 kr.
330,85 kr.
276,17 kr.
272,51 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz Wireless Applications 82.55 mm IP67 Phantom
Taoglas Antennas Storm MA413 Permanent Mount 3M CFD-200, SMA(M) 46In Stock
519,59 kr.
366,21 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Dome 50 Ohms 3 - 40 C + 85 C MIMO 1 Band Direct / Permanent Mount SMA Male SMA Male LTE 216.24 mm 93.25 mm 30.95 mm IP67 CFD-200 Storm Bulk
Maxtena Antennas GPS/GLONASS Magnetic Mount 4In Stock
528,54 kr.
448,05 kr.
419,55 kr.
398,14 kr.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB 1575.42 MHz, 1602 MHz 50 Ohms 1.1:1, 1.2:1, 1.4:1 138 mW - 40 C + 85 C 2 Band Magnetic Mount Connector SMA (Male) Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking 14.7 mm IP67, IP69K LMR100 Bulk
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome 2In Stock
3.427,05 kr.
2.989,45 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Taoglas Antennas GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 90In Stock
110,63 kr.
86,16 kr.
83,18 kr.
73,93 kr.
Min.: 1
Mult.: 1
PCB Antennas High Performance 1.166 GHz 1.61 GHz GPS, GLONASS 5.08 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 45 mm 45 mm 10 mm Tray
TE Connectivity Antennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L 18In Stock
90Expected 15/01/2027
1.084,01 kr.
740,11 kr.
715,04 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas 380 MHz 6 GHz Connector 4.3-10 Female CMS
Taoglas Antennas Genesis MA245.LBIC.002 Genesis 4in1 GNSS, 2*LTE WiFi Low Profile Adhesive Mount Antenna 205.8*68*12.4mm 15In Stock
976,59 kr.
823,36 kr.
759,35 kr.
738,61 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Rectangular 30 dB 50 Ohms 2:1, 1.5:1, 3 - 40 C + 80 C 4 Band Adhesive Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 10.8 mm IP65 3 M RG174, 3 M CFD200 x 3 Bulk
Taoglas Antennas Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna 49In Stock
568,30 kr.
493,11 kr.
420,45 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 523 mm IP65 Baracuda Tube
Maxtena Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31In Stock
189,48 kr.
164,87 kr.
157,41 kr.
140,84 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk

TE Connectivity Antennas Yagi,Std,18in,NF 28In Stock
613,51 kr.
591,21 kr.
571,29 kr.
455,28 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna Yagi 13 Element 1 Band Bracket Mount Connector Yagi
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, Black Radome 5In Stock
1.252,83 kr.
1.065,66 kr.
1.018,89 kr.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316
Amphenol Procom Antennas Universal, Unity-Gain Base Station and Marine Antenna for the 160 MHz Band 1In Stock
2.458,29 kr.
2.124,98 kr.
2.041,58 kr.
Min.: 1
Mult.: 1
MultiTech Antennas 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) 134In Stock
170,68 kr.
148,90 kr.
141,37 kr.
131,00 kr.
112,94 kr.
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip Tilt/Swivel 3 dBi 2 Band Panel Mount Connector RP-SMA 868 MHz, 915 MHz 203.2 mm
Amphenol-SAA Antennas 2.4GHz Band Flexible Antenna, WIFI/BT Antenna 7.337In Stock
18,43 kr.
11,64 kr.
10,37 kr.
8,88 kr.
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz WiFi PCB Trace T-Bar Flex 2.4 dBi 50 Ohms 1.3 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 32 mm 13 mm 0.7 mm 150 mm RF1.13 PIOV FPC
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1 179In Stock
44,69 kr.
Min.: 1
Mult.: 1
PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk