IP67 Antennas

Results: 1.154
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
SparkFun Antennas The Maxtena M1621HCT-P-SMA is a compact high-performance passive Iridium antenna designed for reliable data communication over the Iridium satellite network. It is ideal for use with the RockBLOCK 9704 satellite IoT module.This rugged antenna featu Non-Stocked
834,03 kr.
Min.: 1
Mult.: 1
No
Outdoor Antennas Helical Antenna 1.616 GHz 1.6265 GHz Helical 2.8 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 49 mm IP67
Quectel Antennas External, LTE: 700-2700 MHz; Wi-Fi: 2400-5850 MHz;GNSS: 1561 MHz/1575.42 MHz/1602 MHz, LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1.5DSL=1000, GNSS:FAKRA_CLTE:FAKRA_DWi-Fi1:FAKRA_IWi-Fi2:FAKRA_I, Screw, F 120 43
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 6 Weeks
311,53 kr.
297,28 kr.
297,13 kr.
Min.: 96
Mult.: 12
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) 2 dBi, 20 dBi 50 Ohms 2, 4 - 20 C + 85 C 4 Band Screw FAKRA Cellular LTE/Wi-Fi/GNSS IP67
Quectel Antennas External, LTE Main & Div: 700 2700 MHz; Wi-Fi: 2400 5850 MHz; GNSS: 1561 MHz/1575.42 MHz/1602 MHz, Main LTE&DIV LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1000, FME Female Connector , Screw, diameter 120 43 Non-Stocked
926,31 kr.
647,75 kr.
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi 2.5 dBi, 3 dBi, 20 dBi 50 Ohms 2, 3, 4 - 20 C + 85 C 5 Band Screw FME Female 1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz GNSS, LTE, Wi-Fi IP67
HMS Networks ABE02102
HMS Networks Antennas WiFi Antenna, Dual Band Screw Mount, 2.4/5Ghz, IP67
Due to government regulations, Mouser is unable to sell this product in your country.
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5 GHz WiFi 2 Band Screw RP-SMA RP-SMA 2.4 GHz, 5 GHz IP67 Anybus Wireless Bulk