EV-CBM-VOYAGER4-1Z

Analog Devices
584-EVCBMVOYAGER41Z
EV-CBM-VOYAGER4-1Z

Mfr.:

Description:
Multiple Function Sensor Modules Wireless Vibration Eval Kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Modules
RoHS:  
Evaluation Kits
Brand: Analog Devices
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voyager 4 Wireless Vibration Monitoring Platform

Analog Devices Inc. Voyager 4 Wireless Vibration Monitoring Platform is a system evaluation solution for a wireless signal chain for MEMS-accelerometer-based vibration monitoring. The ADI Platform system solution includes mechanical attachment, hardware, firmware, and PC software to enable rapid deployment and evaluation of a three-axis vibration monitoring solution. The design also includes the MAX32666 BLUETOOTH® Low Energy (LE) and MAX78000 AI microcontrollers. The Voyager 4 device is flexible and PCB area-efficient. The PMIC power devices are added as load switches for enhanced wireless sensor power savings. This Voyager 4 uses BLE, which makes it compatible with any PC that has a Bluetooth radio. The solution operates in two modes: data collection/streaming mode and normal operation/AI mode.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.106,64 kr. 3.106,64 kr.