1u SRAM

Results: 11.451
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 286In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
Infineon Technologies SRAM SYNC SRAMS 48In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 163 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM Sync SRAMs 96In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 178 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 2.452In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 290In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 8.382In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1.671In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 653In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 466In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1.035In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895In Stock
Min.: 1
Mult.: 1
: 2.000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 2.098In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 122In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 100In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5.073In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 228In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 572In Stock
Min.: 1
Mult.: 1
: 1.500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 1.499In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 1.071In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Tray
Infineon Technologies SRAM ASYNC 669In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

Infineon Technologies SRAM 4Mb 55ns 512K x 8 Low Power SRAM 886In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 2M x 8 LP SRAM 1.091In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz SRAM 248In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 1.180In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 115In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray