Tray SRAM

Results: 9.530
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tray 54In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Industrial Temp - Tray 5In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 200In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 12ns, Industrial Temp - Tray 150In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 213In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 158In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 120In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 140 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 162In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Commercial Temp - Tray 176In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tray 3In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 20 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 220In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 55In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 4M (512Kx8) 25ns Async SRAM 173In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 18Mb 200MHz, 3.3V or 2.5V 1Mx18 Sync SRA 7In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray

ISSI SRAM 8M, 2.4V-3.6V, 10ns LP Async SRAM 78In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v-3.6v,32 Pin TSOP I (8x20mm), RoHS 4In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 28In Stock
1.080On Order
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb 3.3V 7.5ns 128K x 32 Sync SRAM 9In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 32 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 175 mA - 40 C + 125 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 31In Stock
Min.: 1
Mult.: 1

8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1M (128Kx8) 45ns Async SRAM 100In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 252In Stock
2.880Expected 11/09/2026
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v 40In Stock
Min.: 1
Mult.: 1

2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 190 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM LP SRAM, 1Mb, 64K x 16, 2.7 - 5.5V, 44pin TSOP II, 55ns, Industrial Temp - Tray 50In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM LP SRAM, 16Mb, 2048k x 8, 2.7 - 3.6V, 44pin TSOP II, Industrial Temp - Tray 76In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM 8In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-44 Tray