Reel SRAM

Results: 1.161
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 2M (128Kx16) 55ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 18Mb 1Mbx18 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 240 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 512Kx18 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 18Mb 1Mbx18 6.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb 1Mbx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb (512Kx36) 7.5ns Sync SRAM 2.5v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA 0 C + 70 C SMD/SMT TSOP-44 Reel

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 2Mb 64Kx36 8.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
2 Mbit 64 k x 36 8.5 ns 90 MHz Parallel 3.6 V 3.135 V 150 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 2Mb 64Kx36 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
2 Mbit 64 k x 36 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3.135 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 3Mb 128Kx24 8ns 3.3v Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
3 Mbit 128 k x 24 8 ns Parallel 3.63 V 3.135 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Reel

ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 60 mA 0 C + 70 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
No
1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel