Reel SRAM

Results: 1.161
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory AS7C31026B-20TINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 20ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
ISSI SRAM 4Mb, 2.3v-3.6v, 45ns 512K x 8 Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

4 Mbit 512 k x 8 45 ns 3.6 V 2.3 V 15 mA 0 C + 70 C SMD/SMT BGA-36 Reel
ISSI SRAM 4Mb, 2.3v-3.6v, 45ns 512K x 8 Async SRAM Non-Stocked
Min.: 480
Mult.: 480
: 480

4 Mbit 512 k x 8 45 ns 3.6 V 2.3 V 15 mA 0 C + 70 C SMD/SMT BGA-36 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 480
Mult.: 480
: 480
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 4Mb, 512Kx8 25ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

4 Mbit 512 k x 8 25 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 2Mb 256K x 845ns Async SRAM Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

2 Mbit 256 k x 8 45 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
ISSI SRAM 1M (64Kx16) 45ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54 Reel
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2M x 16 Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 36M (1Mx36) 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 3.5 ns 166 MHz 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

4 Mbit 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 1Mb 64Kx16 12ns Async SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800

1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Reel
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36M (2Mx18) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
: 800
No
36 Mbit 2 M x 18 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Reel