Reel SRAM

Results: 1.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 12 Weeks
Reel
72,44 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
4 Mbit 70 ns 3.6 V 2.5 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1Mb,High-Speed,Async,128K x 8,12ns,5v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
33,72 kr.
Min.: 1.500
Mult.: 1.500
: 1.500
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 256K,Low Power/Power Saver,Async,32K x 8,45ns,3.3v,28 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
20,07 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
44,76 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
28,42 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,55ns,2.5v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
38,20 kr.
Min.: 2.500
Mult.: 2.500
: 2.500
4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 4Mb 256Kx16 55ns Async SRAM Non-Stocked Lead-Time 12 Weeks
Cut Tape
53,56 kr.
49,83 kr.
48,34 kr.
47,15 kr.
Reel
42,30 kr.
Min.: 1
Mult.: 1
: 1.000
4 Mbit 256 k x 16 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Reel
52,44 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
42,82 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 10ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Cut Tape
57,96 kr.
53,86 kr.
52,22 kr.
50,95 kr.
Reel
45,13 kr.
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
35,81 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
38,42 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 10 ns Parallel 5.5 V 4.5 V 75 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Cut Tape
57,96 kr.
53,86 kr.
52,22 kr.
50,95 kr.
Reel
45,13 kr.
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K,32K x 8, 5V, 28pin TSOP I, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
35,81 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K 32K x 8, 5V, 28pin TSOP I, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
38,42 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
42,82 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
38,42 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Cut Tape
54,31 kr.
50,58 kr.
49,01 kr.
46,77 kr.
Reel
42,82 kr.
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Cut Tape
57,96 kr.
53,86 kr.
52,22 kr.
50,95 kr.
Reel
45,13 kr.
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
35,81 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
38,42 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Reel
51,77 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
49,09 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 3.3V, 15ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Reel
51,77 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
70,27 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 128 k x 8 15 ns Parallel 3.6 V 3 V 60 mA 0 C + 70 C SMD/SMT TSOP-32 Reel