Cut Tape SRAM

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin SOP, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb,Pseudo SRAM,Asynch/Page, 1M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 256K 2.5-3.6V 70ns 32Kx8 LP Async SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 25

256 kbit 32 k x 8 70 ns Parallel 3.6 V 2.5 V 90 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.500

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.000

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel, Cut Tape
Alliance Memory SRAM 4M 2.7V 10ns FAST 256Kx16 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI IS61WV102416DBLL-10TLI-TR
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel
Alliance Memory AS7C1024D-12JINTR
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 5V, 32pin SOJ (400 mil), 12ns, Industrial Temp, Corner Power, D Die, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape
ISSI IS62WV10248EBLL-45TLI-TR
ISSI SRAM 8Mb, Low Power/Power Saver,Async,1Mb x 8, 45ns, 2.2v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
ISSI IS66WV51216EBLL-55TLI-TR
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel