SRAM

Results: 9.465
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
4.100,17 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.2 ns 933 MHz Parallel 1.35 V 1.25 V 2.95 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
3.667,41 kr.
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.066 GHz Parallel 1.35 V 1.2 V 2.3 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
4.082,41 kr.
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.2 GHz Parallel 1.35 V 1.2 V 2.5 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
4.116,06 kr.
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 800 MHz Parallel 1.35 V 1.2 V 2.05 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
4.100,17 kr.
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.2 ns 933 MHz Parallel 1.35 V 1.25 V 2.25 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
3.667,41 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.066 GHz Parallel 1.35 V 1.2 V 3 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
4.082,41 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.2 GHz Parallel 1.35 V 1.2 V 3.2 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
4.116,06 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 800 MHz Parallel 1.35 V 1.2 V 2.7 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
4.100,17 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.2 ns 933 MHz Parallel 1.35 V 1.25 V 2.95 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
4.003,93 kr.
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.066 GHz Parallel 1.35 V 1.2 V 1.9 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 8M x 18 144M Non-Stocked
4.418,86 kr.
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 1.2 GHz Parallel 1.35 V 1.2 V 2.15 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
4.003,93 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.066 GHz Parallel 1.35 V 1.2 V 2.4 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.25V 4M x 36 144M Non-Stocked
4.418,86 kr.
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 1.2 GHz Parallel 1.35 V 1.2 V 2.75 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
313,10 kr.
289,37 kr.
280,05 kr.
271,84 kr.
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 180 mA, 200 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
313,10 kr.
289,37 kr.
280,05 kr.
266,55 kr.
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 210 mA, 215 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
331,60 kr.
320,18 kr.
281,17 kr.
274,08 kr.
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 245 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 1M x 18 18M Non-Stocked
353,83 kr.
329,66 kr.
320,48 kr.
309,37 kr.
Min.: 18
Mult.: 18
18 Mbit 1 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 240 mA, 300 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
313,10 kr.
303,10 kr.
265,50 kr.
265,43 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 195 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
313,10 kr.
289,37 kr.
280,05 kr.
266,55 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
331,60 kr.
320,18 kr.
281,17 kr.
274,08 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 265 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 32 16M Non-Stocked
353,83 kr.
329,66 kr.
320,48 kr.
309,37 kr.
Min.: 18
Mult.: 18
18 Mbit 512 k x 32 5 ns 333 MHz Parallel 2.7 V 1.7 V 260 mA, 330 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
313,10 kr.
289,37 kr.
280,05 kr.
266,55 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 195 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
313,10 kr.
289,37 kr.
280,05 kr.
271,25 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
331,60 kr.
306,53 kr.
296,61 kr.
287,43 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 265 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 512K x 36 18M Non-Stocked
353,83 kr.
329,66 kr.
320,48 kr.
309,37 kr.
Min.: 18
Mult.: 18
18 Mbit 512 k x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 260 mA, 330 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray