5962-8687504YA

Renesas Electronics
972-5962-8687504YA
5962-8687504YA

Mfr.:

Description:
SRAM 1Kx8 8K, 5V DUAL PORT RAM MAST.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS: N
8 kbit
1 k x 8
45 ns
Parallel
5.5 V
4.5 V
65 mA
- 55 C
+ 125 C
LCC-48
Tube
Brand: Renesas Electronics
Memory Type: SDR
Product Type: SRAM
Series: 5962-86875
Factory Pack Quantity: 34
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 34   Multiples: 34
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.223,22 kr. 41.589,48 kr.