Renesas Electronics SRAM

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6
No
4 Mbit 256 k x 18 4.2 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 310 mA 0 C + 70 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Reel
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
2 Mbit 64 k x 36 25 ns Parallel 3.45 V 3.15 V 400 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6
No
4 Mbit 128 k x 36 25 ns Parallel 3.45 V 3.15 V 400 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 128Kx18 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6
No
2 Mbit 128 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 128Kx18 STD-PWR 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
2 Mbit 128 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6
No
1 Mbit 32 k x 36 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 7
No
1 Mbit 32 k x 36 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUALPORT R
Non-Stocked Lead-Time 18 Weeks
Min.: 21
Mult.: 3
No
32 kbit 2 k x 16 90 ns Parallel 5.5 V 4.5 V 310 mA - 55 C + 125 C Through Hole PGA-68 Tray
Renesas Electronics SRAM 32K X 16 SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT CABGA-48 Reel
Renesas Electronics SRAM 4M X36 3.3V I/O SLOW ZBT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 5 ns 100 MHz Parallel 3.465 V 3.135 V 255 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 128Kx36 SYNC 3.3V FLOW-THROUGH SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 168
Mult.: 84
No
4 Mbit 128 k x 36 8 ns 100 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT PBGA-119 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
No
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 128Kx36 ZBT SYNC 3.3V PIPELINED SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 4.2 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 F/T 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 272
Mult.: 136
No
9 Mbit 256 k x 36 8.5 ns Parallel 3.465 V 3.135 V 60 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 512Kx18 ZBT SYNC 3.3V PIPELINED SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 272
Mult.: 136
No
9 Mbit 512 k x 18 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 9M ZBT SLOW X18 F/T 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 8 ns Parallel 3.465 V 3.135 V 60 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW F/T Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 8 ns 100 MHz Parallel 3.465 V 3.135 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW F/T Non-Stocked Lead-Time 18 Weeks
Min.: 272
Mult.: 136
No
9 Mbit 256 k x 36 8.5 ns 87 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW F/T Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
No
9 Mbit 256 k x 36 8.5 ns 87 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT CABGA-165 Reel
Renesas Electronics 70V3379S4PRFG8
Renesas Electronics SRAM 32K X 18 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel