ISSI SRAM

Results: 1.041
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb, 200Mhz 1M x 36 Sync SRAM Non-Stocked Lead-Time 26 Weeks
674,16 kr.
Min.: 144
Mult.: 144
36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
119,73 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
18 Mbit 1 M x 18 3 ns 200 MHz 3.3 V 2.5 V 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
142,04 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
131,89 kr.
Min.: 800
Mult.: 800
: 800
TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
104,74 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
4 Mbit 128 k x 36 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,250Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
162,55 kr.
Min.: 144
Mult.: 144
18 Mbit 1 M x 18 2.6 ns 250 MHz 3.3 V 2.5 V 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,2Mb x 18,166Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
835,67 kr.
Min.: 144
Mult.: 144
36 Mbit 2 M x 18 2.8 ns 250 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT FBGA-165
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,2Mb x 18,166Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
810,45 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
36 Mbit 2 M x 18 2.8 ns 250 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,166MHz, 3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
912,58 kr.
Min.: 72
Mult.: 72
72 Mbit 2 M x 36 3.8 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,166MHz, 3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
851,04 kr.
Min.: 800
Mult.: 800
: 800
72 Mbit 2 M x 36 3.8 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync,256K x 18,200Mhz,3.3v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
115,41 kr.
Min.: 144
Mult.: 144
4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
104,66 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT BGA-165 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
149,42 kr.
138,53 kr.
134,13 kr.
107,20 kr.
Min.: 1
Mult.: 1
TQFP-100
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
108,10 kr.
Min.: 144
Mult.: 144
4 Mbit 128 k x 36 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
144,50 kr.
Min.: 2.000
Mult.: 2.000
: 2.000
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18M (512Kx36) 250MHz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
217,98 kr.
Min.: 72
Mult.: 72
18 Mbit 512 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,250Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
187,99 kr.
Min.: 800
Mult.: 800
: 800
18 Mbit 512 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
131,89 kr.
Min.: 800
Mult.: 800
: 800
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
234,77 kr.
Min.: 72
Mult.: 72
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Reel
192,84 kr.
Min.: 800
Mult.: 800
: 800
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM Sync SRAM 72Mb, 2.5v 4Mb x18bits, 250MHz Non-Stocked Lead-Time 26 Weeks
1.023,06 kr.
Min.: 144
Mult.: 144
72 Mbit 4 M x 18 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT FBGA-165
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
287,66 kr.
266,10 kr.
257,52 kr.
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18M (512Kx36) 200MHz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Reel
203,43 kr.
Min.: 800
Mult.: 800
: 800
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb No-Wait/ Pipeline Sync Non-Stocked Lead-Time 26 Weeks
143,16 kr.
Min.: 144
Mult.: 144
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 18Mb No-Wait/ Pipeline Sync Non-Stocked Lead-Time 26 Weeks
130,85 kr.
Min.: 72
Mult.: 72
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100