Tray NOR Flash

Results: 2.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single, Dual, Quad SPI DataFlash, Quad 570In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 6In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M X 16 70ns 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 16Mb , TSOP 48PIN, 55ns, -40 +125 C, TOP, Tray 1.902In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 16 Mbit 4.5 V 5.5 V 20 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash NOR Flash (Micron) , PARALLEL, 4Mb , TSOP 48PIN, 55ns, -40 +125 C, BOTTOM, Tray 576In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash NOR Flash(Micron) , PARALLEL, 4Mb , TSOP 48PIN, 55ns, -40 +85 C, TOP, Tray 419In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 4 Mbit 4.5 V 5.5 V 20 mA Parallel 512 k x 8/256 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Automotive, 8pin DFN(8x6), Tray 1.840In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial HR, 8pin DFN(8x6), Tray 1.474In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 174In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 8/8 WPDFN 1 465In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 29In Stock
Min.: 1
Mult.: 1

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1 76In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 16/16 SOIC 1 AL 467In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 1.008In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit, 16 bit Asynchronous - 40 C + 85 C Tray
ISSI IS25LP01GG-RMLE-TY
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray 468In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies S25FS128SAGNFI000
Infineon Technologies NOR Flash Nor 26In Stock
676Expected 22/10/2026
Min.: 1
Mult.: 1

SMD/SMT S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI IS25WP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 503In Stock
Min.: 1
Mult.: 1

Tray

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray, new die 87In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit Tray
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Parallel Adv MPF+ 88In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 5In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 1.536In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, ECC 229In Stock
960Expected 21/10/2026
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25LE01G 1 Gbit QPI, SPI Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, Auto Grade 2.215In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Tray