Reel NOR Flash

Results: 3.290
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 3.549In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 3.673In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 1M (128Kx8) 70ns 5.0V Commercial 1.830In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Commercial 951In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Industrial 947In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 1M (128Kx8) 70ns 2.7-3.6V Industrial 1.274In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape

Microchip Technology NOR Flash 4M (512Kx8) 70ns 2.7-3.6V Industrial 795In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39VF 4 Mbit 2.7 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S29GL01GS11FHIV13
Infineon Technologies NOR Flash PNOR 2.860In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash SEMPER 59In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 256 Mbit 1.7 V 2 V SPI 104 MHz - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash 234In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39LF 4 Mbit 3 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mb Multi-Purpose Flash 360In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (512Kx16) 70ns 2.7-3.6V Commercial 1.055In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
GigaDevice NOR Flash 1.240In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
GigaDevice NOR Flash 2.074In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT WLCSP-8 GD25LE64E 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 5.130In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25Q64E 64 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 1.879In Stock
12.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 7.447In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 5.481In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V to 3.6V 2Mbit SPI Serial Flash 6.529In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25PF 2 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 1.943In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.702In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.716In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 3.845In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 5.963In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.153In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel