MouseReel NOR Flash

Results: 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

ISSI NOR Flash 16M SPI, 16-pin SOP 300mil ET 1.65-1.95V

SMD/SMT SOIC-16 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R

SOIC-Wide-8 IS25WP016D Reel, Cut Tape, MouseReel

ISSI NOR Flash 32M QPI/QSPI, 16-pin SOP 300mil ET

SOIC-16 IS25WP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 8Mb QSPI, WSON, RoHS, ET, T&R

WSON-8 IS25WP080 Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R

SOIC-Wide-8 IS25WQ040 Reel, Cut Tape, MouseReel