Cut Tape NOR Flash

Results: 1.121
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm
2.060On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O USON-8 4x3mm
9.982On Order
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WSON-8 6x5mm
20.000On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 6x8mm
1.934On Order
Min.: 1
Mult.: 1
Max.: 50
: 2.000

SMD/SMT BGA-24 MX25UM 512 Mbit 1.65 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected
2.331On Order
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O SOP-16
7.015On Order
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT SOP-16 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 1Gbit x4 I/O BGA-24
3.999On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT BGA-24 MX66L 1 Gbit 2.7 V 3.6 V 40 mA SPI 104 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16
3.465On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O BGA-24
4.818On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT BGA-24 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil RPMC
8.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX77L 128 Mbit 2.7 V 3.6 V 17 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
11.994Expected 03/12/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash
16.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 128Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R
22.475On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 GD25Q127C 128 Mbit 2.7 V 3.6 V 27 mA SPI 104 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1.993Expected 22/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 GD25B128E 128 Mbit 2.7 V 3.6 V 20 mA SPI 133 MHz 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3.483On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 256 Mbit 2.7 V 3.6 V SPI 133 MHz 32 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash
1.998Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 157In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies S29GL01GS11FHIV13
Infineon Technologies NOR Flash PNOR
1.594Expected 28/09/2026
Min.: 1
Mult.: 1
: 1.600

SMD/SMT S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 GD25B32E 32 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
1.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
1.989Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 GD25B64E 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash
3.980On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.982Expected 30/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
2.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000
SMD/SMT WLCSP-14 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash
8.121On Order
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25LQ128E 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape