Cut Tape NOR Flash

Results: 1.121
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Winbond NOR Flash spiFlash, 1.8V,128M-bit, 4Kb Uniform Sector 241In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 W25Q128JW 128 Mbit 1.7 V 1.95 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector, DTR 7In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WLCSP-21 128 Mbit 1.7 V 1.95 V 3 mA SPI 133 MHz Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 128M-bit, 4Kb Uniform Sector 375In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WLCSP-21 W25Q128JW 128 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 16 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 1.227In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Winbond NOR Flash spiFlash, 1.8V, 32M-bit, 4Kb Uniform Sector 1.089In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WLCSP-12 W25Q32JW 32 Mbit 1.7 V 1.95 V 20 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector 42In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V 8M-bit, 4Kb Uniform Sector 1.351In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WLCSP-8 W25Q80EW 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector, SOP8(150mil) Auto 2 -40c +105c 2.340In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 14 mA SPI 80 MHz 256 k x 8 Asynchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies S29GL512S11TFI023
Infineon Technologies NOR Flash PNOR 19In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
ISSI NOR Flash 1Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 57In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R 69In Stock
4.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 546In Stock
2.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb 3V 66/133Mhz Serial NOR Flash 344In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 139In Stock
35.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 347In Stock
2.000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 35In Stock
13.500Expected 15/01/2027
Min.: 1
Mult.: 1
: 4.500

WSON-8 IS25LP032D Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QSPI, WSON ET 156In Stock
4.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 94In Stock
6.000Expected 16/04/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 10In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, WSON ET 1.098In Stock
18.000On Order
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 758In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 32In Stock
2.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected 2In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TSOP-56 IS29GL128 128 Mbit 2.7 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable , 16M, 3V, 75MHz, 8pin SOIC Wide 371In Stock
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
ISSI IS25LP016D-JMLE-TR
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, T&R 519In Stock
Min.: 1
Mult.: 1
: 1.000

SOIC-16 Reel, Cut Tape