133 MHz NOR Flash

Results: 1.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 64M SPI, 8-pin SOP 208mil ET 2.3-3.6V Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-Wide-8 IS25LP064 64 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 14 Weeks

SMD/SMT TFBGA-24 IS25LP512M 512 Mbit 2.3 V 3.6 V 40 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash Non-Stocked Lead-Time 16 Weeks

SMD/SMT TFBGA-24 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25WJ016F-JNLE-TR
ISSI NOR Flash 16Mb, QPI/QSPI, 8-pin SOP 150Mil , RoHS, T&R, new die rev Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOIC-8 16 Mbit 1.65 V 2 V 8 mA Dual/Quad SPI/QPI 133 MHz 2 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WJ016F-JTLE-TR
ISSI NOR Flash 16Mb, QPI/QSPI, 8-pin USON 3X4MM, RoHS, T&R, new die rev Non-Stocked Lead-Time 40 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT USON-8 16 Mbit 1.65 V 2 V 8 mA Dual/Quad SPI/QPI 133 MHz 2 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WJ064F-JKLE-TR
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev Non-Stocked Lead-Time 30 Weeks
Min.: 4.500
Mult.: 4.500
: 4.500

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WJ064F-JNLE-TR
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev Non-Stocked Lead-Time 40 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOIC-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WP01GG-RHLE
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 46 mA Serial 133 MHz 128 M x 8 Synchronous - 40 C + 105 C
ISSI IS25WP01GG-RHLE-TR
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 46 mA Serial 133 MHz 128 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WP01GG-RMLE-TR
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R, Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 46 mA Serial 133 MHz 128 M x 8 Synchronous - 40 C + 105 C Reel
ISSI IS25WP01GG-RMLE-TY
ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 176
Mult.: 176

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 46 mA Serial 133 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
ISSI IS25WP512MG-RHLA2-TR
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R, Auto Grade Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 512 Mbit 1.7 V 1.95 V 23 mA Dual/Quad SPI/QPI 133 MHz 64 M x 8 Synchronous - 40 C + 105 C Reel