133 MHz NOR Flash

Results: 1.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice GD55B01GEYIGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 1 Gbit 2.7 V 3.6 V 50 mA Dual/Quad SPI, QPI, SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD55B01GFBIRY
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 1 Gbit 2.7 V 3.6 V 50 mA Dual/Quad SPI, QPI, SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
GigaDevice GD55B01GFFIRR
GigaDevice NOR Flash Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOP-16 1 Gbit 2.7 V 3.6 V 50 mA Dual/Quad SPI, QPI, SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD55B01GFYIGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 1 Gbit 2.7 V 3.6 V 50 mA Dual/Quad SPI, QPI, SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD55B02GFBIRY
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V 60 mA Dual/Quad SPI, QPI, SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
GigaDevice GD55LB01GFYIGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 1 Gbit 1.65 V 2 V 25 mA Dual/Quad SPI, QPI, SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD55LB02GFBJRY
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V 40 mA Dual/Quad SPI, QPI, SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Renesas / Dialog AT25FF081A-SHN-B
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 18 Weeks
Min.: 4.500
Mult.: 90

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog AT25QF128A-MWUB-T
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT DFN-8 AT25QF128A 128 Mbit 2.7 V 3.6 V 18 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Renesas / Dialog AT25SF128A-MWUB-T
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), Single, Dual, Quad SPI NOR flash Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DFN-8 AT25QF128A 128 Mbit 2.7 V 3.6 V 18 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S70FL01GSAGMFV013
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 19 Weeks
Min.: 1.450
Mult.: 1.450
: 1.450

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Reel
Infineon Technologies S25FL128SAGBHB200
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 19 Weeks
Min.: 3.380
Mult.: 3.380

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S70FS01GSAGBHB213
Infineon Technologies NOR Flash IC 1 Gb FLASHMEM Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-24 S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 105 C AEC-Q100 Reel
Infineon Technologies S70FS01GSAGBHB210
Infineon Technologies NOR Flash IC 1 Gb FLASHMEM Non-Stocked Lead-Time 19 Weeks
Min.: 1.690
Mult.: 1.690

SMD/SMT BGA-24 S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S70FL01GSAGBHIC13
Infineon Technologies NOR Flash 1Gb, 3V, 133Mhz Serial Flash Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel
Macronix MX25U25645GGAI00-T
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O LGA-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
SMD/SMT LGA-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix MX25U25645GGAI00-TR
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O LGA-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT LGA-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix MX25U6432FBBJ02-TR
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WLCSP-14 +105C Non-Stocked Lead-Time 52 Weeks
Min.: 6.000
Mult.: 6.000
: 6.000
SMD/SMT WLCSP-14 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25LQ32DLIGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WLCSP-32 32 Mbit 1.65 V 2 V SPI 133 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 128Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-16 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 16M QSPI, WSON ET
4.543Expected 22/03/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade Non-Stocked Lead-Time 30 Weeks
Min.: 480
Mult.: 480

SMD/SMT LFBGA-24 IS25LP01G 1 Gbit 2.7 V 3.6 V 45 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Tray