NOR Flash

Results: 6.823
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Winbond NOR Flash spiFlash, 256M-bit, 4Kb Uniform Sector, DTR
154In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 256 Mbit 1.65 V 1.95 V Dual/Quad SPI 166 MHz 16 M x 16 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector
260In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
780In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 MBIT 2.3 V 3.6 V SPI 1 M x 8 Asynchronous - 40 C + 105 C Tube
Winbond NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
988In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 8 MBIT 2.3 V 3.6 V SPI 1 M x 8 Asynchronous - 40 C + 105 C Tube
Infineon Technologies S29GL256S11DHVV23
Infineon Technologies NOR Flash PNOR 2.150In Stock
Min.: 1
Mult.: 1
: 2.200

S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA 16 M x 16 16 bit Asynchronous Reel, Cut Tape
Winbond NOR Flash spiFlash, 1M-bit, 4Kb Uniform Sector
2.989In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape
Winbond NOR Flash spiFlash, 4M-bit, 4Kb Uniform Sector
Lead-Time 53 Weeks

SMD/SMT XSON-8 4 Mbit 2.7 V 3.6 V 15 mA SPI 133 MHz 512 k x 8 8 bit Asynchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash SEMPER 295In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 283In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 105In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 1 Gbit 1.7 V 2 V 10 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +105C 1.133In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O BGA-24 Automotive +105C 378In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 512Kbit x2 I/O USON-8 2x3mm 10.530In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT USON-8 MX25L 512 kbit 2.7 V 3.6 V 12 mA SPI 104 MHz 256 k x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 8Mbit x4 I/O WLCSP-8 6.989In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT WLCSP-8 MX25U 8 Mbit 1.65 V 2 V SPI 70 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +125C 2.515In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O BGA-64 Highest Sector Protected 204In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected 555In Stock
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Highest Sector Protected VIO 653In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O BGA-64 Highest Sector Protected VIO 136In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 54In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O BGA-24 Security Chip Automotive +105C 1.018In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX78U 64 Mbit 1.65 V 2 V SPI 16 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 7.542In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT25EU0081A 1.65 V 3.6 V SPI 100 MHz - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 105C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3.658In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape