NAND Flash

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 1.277In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 3.000

SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 235In Stock
192Expected 07/09/2027
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 1Gbit x8 BGA-63 8Bit ECC 609In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 MX30UF 1 Gbit 128 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 284In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 MX30UF 4 Gbit 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 8Bit ECC 436In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 BGA-63 8Bit ECC 220In Stock
Min.: 1
Mult.: 1
Max.: 50

SMD/SMT VFBGA-63 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 8Bit ECC 146In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit 1 G x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8Gbit 8 63/120 VFBGA 1 IT
553In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Alliance Memory AS5F34G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB 322In Stock
32Expected 13/01/2027
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 32Gbit 8 100/170VBGA 1 IT
5In Stock
Min.: 1
Mult.: 1

SMD/SMT VBGA-100 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 64G 8GX8 TSOP DDP
5In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT
11In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 2GX1 UPDFN
1In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 8 48/48 TSOP 1 IT
2In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 8G 512MX8 TSOP
34In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V
79In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 1G-bit NAND flash, 1.8V, 1-bit ECC x8
74In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 W29N01HZ 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 25 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 8.156In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON-8 8Bit ECC 19In Stock
4.000On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 1.8V 1Gbit x4 WSON-8 8Bit ECC 241In Stock
4.800On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 58In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
ISSI IS37SMW02G8B-PJLI
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 490In Stock
Min.: 1
Mult.: 1

Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 1.256In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 48/48 TSOP 1 AT
2In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray