F-RAM

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 1.068In Stock
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Tube
Infineon Technologies F-RAM 16Kb Serial SPI 5V FRAM 2.650In Stock
Min.: 1
Mult.: 1

16 kbit SPI 15 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25C160B-G Tube

Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM Lead-Time 26 Weeks
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Tube
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 4.053In Stock
5.820Expected 17/12/2026
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Tube
Infineon Technologies F-RAM 4Kb Serial SPI 3V FRAM 3.659In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L04B-G Tube

Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 3.293In Stock
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Tube
Infineon Technologies F-RAM 16K Serial SPI 3V FRAM 1.786In Stock
6.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 20 MHz 2 k x 8 DFN-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-DG Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 16Kb Serial SPI 3V FRAM 2.788In Stock
1.940Expected 25/03/2027
Min.: 1
Mult.: 1

16 kbit SPI 20 MHz 2 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C FM25L16B-G Tube
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM
970Expected 28/01/2027
Min.: 1
Mult.: 1

512 kbit SPI 25 MHz, 40 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25V05-G Tube
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 678In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 25 MHz, 40 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM25VN10-G Tube
Infineon Technologies F-RAM SPI FRAM 256k 3-5V 644In Stock
5.820On Order
Min.: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 2.7 V 5.5 V - 40 C + 85 C FM25W256-G Tube

Infineon Technologies F-RAM 256K (32Kx8) 60ns F-RAM 827In Stock
2.160On Order
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 60 ns 2 V 3.6 V - 40 C + 85 C FM28V020-SG Tube
Infineon Technologies F-RAM 256Kb FRAM 2.0V-3.6V FRAM 1.017In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 TSOP-32 70 ns 2 V 3.6 V - 40 C + 85 C FM28V020-TG Tray
RAMXEED F-RAM 376In Stock
Min.: 1
Mult.: 1
Tray
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 42In Stock
19.500On Order
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (208mil) tube 268In Stock
1.200Expected 26/02/2027
Min.: 1
Mult.: 1

256 kbit I2C 1 MHz 32 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 649In Stock
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies CY15B104QN-50SXI
Infineon Technologies F-RAM FRAM 679In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B104 Tube
Infineon Technologies CY15B128Q-SXAT
Infineon Technologies F-RAM FRAM 1.272In Stock
Min.: 1
Mult.: 1
: 2.500

25 MHz, 40 MHz SOIC-8 CY15B128Q Reel, Cut Tape
Infineon Technologies CY15B256Q-SXET
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 887In Stock
Min.: 1
Mult.: 1
: 2.500

33 MHz SOIC-8 CY15B256Q Reel, Cut Tape
Infineon Technologies CY15B102QSN-108SXI
Infineon Technologies F-RAM FRAM 160In Stock
Min.: 1
Mult.: 1

2 Mbit Quad SPI 108 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies FM18W08-SGTR
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 506In Stock
1.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 1.000

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with QSPI interface - SOIC16 T&R 9In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit Quad SPI 108 MHz 512 k x 8 SOP-16 1.7 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 tube (AEC-Q100 125C) 71In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube