F-RAM

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM F-RAM Memory Serial 954In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube
Infineon Technologies F-RAM F-RAM Memory Serial 4.093In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM Excelon Auto 754In Stock
470On Order
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B104 Tube
Infineon Technologies F-RAM 4Mb F-RAM 108 MHz QSPI 603In Stock
Min.: 1
Mult.: 1

4 Mbit Quad SPI 108 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 85 C CY15B104 Tube
Infineon Technologies F-RAM FRAM 308In Stock
Min.: 1
Mult.: 1

16 Mbit SPI 40 MHz 2 M x 8 FBGA-24 1.8 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies F-RAM F-RAM Memory Serial 2.363In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM FRAM 1.533In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 2.870In Stock
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V02 Tube
Infineon Technologies F-RAM FRAM 1.207In Stock
970Expected 09/09/2027
Min.: 1
Mult.: 1

128 kbit SPI 25 MHz, 40 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C Tube

Infineon Technologies F-RAM NVRAM FRAM Memory Serial 1.386In Stock
Min.: 1
Mult.: 1

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C FM24V02 Tube
Infineon Technologies F-RAM NVRAM FRAM Memory Serial 2.579In Stock
3.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 25 MHz, 40 MHz 32 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C FM24V02 Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM FRAM 379In Stock
1.480Expected 06/10/2026
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz 256 k x 8 DFN-8 2 V 3.6 V - 40 C + 85 C Tube
Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 409In Stock
540Expected 24/09/2026
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V - 40 C + 85 C FM1808B-SG Tube

Infineon Technologies F-RAM 256Kb 70ns 32K x 8 Parallel FRAM 801In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 SOIC-28 70 ns, 80ns 2.7 V 5.5 V - 40 C + 85 C FM18W08-SG Tube
Infineon Technologies F-RAM 4M (256Kx16) 55ns F-RAM 328In Stock
4.050On Order
Min.: 1
Mult.: 1

4 Mbit Parallel 256 k x 16 TSOP-44 55 ns 2.7 V 3.6 V - 40 C + 85 C FM22L16-55-TG Tray
Infineon Technologies F-RAM 16Kb Serial I2C 5V FRAM 1.172In Stock
2.500Expected 03/06/2027
Min.: 1
Mult.: 1
: 2.500

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C16B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 2.641In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 4Kb Serial I2C 3V FRAM 10.025In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL04B-G Tube
Infineon Technologies F-RAM IIC FRAM 16K 3V 1.330In Stock
1.620Expected 08/10/2026
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-DG Tube
Infineon Technologies F-RAM 16Kb Serial I2C 3V FRAM 4.142In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL16B-G Tube
Infineon Technologies F-RAM IIC FRAM 64K 3V 1.537In Stock
1.620Expected 15/10/2026
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 4.934In Stock
15.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 512K (64KX8) 3.3V F-RAM 345In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 3.4 MHz 64 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24V05-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 1M (128Kx8) 2.0-3.6V F-RAM 1.185In Stock
1.940Expected 26/11/2026
Min.: 1
Mult.: 1

1 Mbit I2C 3.4 MHz 128 k x 8 SOIC-8 2 V 3.6 V - 40 C + 85 C FM24VN10-G Tube
Infineon Technologies F-RAM 4Kb Serial SPI 5V FRAM 3.988In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit SPI 20 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25040B-G Reel, Cut Tape, MouseReel