1u EEPROM

Results: 5.213
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 4.347In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Reel, Cut Tape
Microchip Technology EEPROM 128x8 - 1.8V 2.827In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 2.680In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 5.174In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 2.5V IND 1/2 ARRAYW 2.642In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V Lead Free Package 2.062In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 1.414In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 2.436In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x16 - 1.8V 2.225In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 Rot Pin 2.591In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 64X16 SER EE IND 3.082In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3.569In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 3.479In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x16 2.589In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2.297In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 8-SOIC 3.980In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 1-Wire 128 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape

Microchip Technology EEPROM 4K 512X8 2.5V SERIAL EE IND 3.152In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit UNI/O Bus 100 kHz 512 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC040 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 2.789In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16byte 128b 5V 2.895In Stock
Min.: 1
Mult.: 1
: 3.000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SPD SER EE IND 1/4AWP 2.365In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 2.5V 2.333In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3.621In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape

Microchip Technology EEPROM 512x8 - 2.5V 3.690In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP 1.859In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 2.5V Industrial Temp 3.265In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel