AEC-Q100 EEPROM

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ABLIC EEPROM IC EEPROM 16K MICROWIRE 2MHZ Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

16 kbit 3-Wire 2 MHz 1 k x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-93A86B AEC-Q100 Reel
ROHM Semiconductor EEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V Non-Stocked Lead-Time 16 Weeks

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics M95040-DWDW4TP/K
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SPI M95040-A145 AEC-Q100 Reel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2.500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM Non-Stocked Lead-Time 26 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel