AEC-Q100 EEPROM

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25020B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5V, 5MHz, Auto Grade1, 8-UDFN Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

4 kbit SPI 5 MHz 512 x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel

Microchip Technology EEPROM 5MHz, Auto Grade, 8-SOIC-N Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

4 kbit 3-Wire, SPI 5 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25040B AEC-Q100 Reel
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25040B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

8 kbit SPI 5 MHz 1 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit SPI 5 MHz 16 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25128B AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit SPI 5 MHz 16 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

16 kbit SPI 5 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

2 kbit Serial 400 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 4Kbit 2.5-5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 kbit Serial 400 kHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP-J8 EEPROM Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 kbit I2C 400 kHz 512 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM I2C 8K BIT 1K X 8 3.3V/5V 8PIN Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 kbit I2C 400 kHz 1K x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C BR24A08-WM AEC-Q100 Reel
ROHM Semiconductor EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 kbit SPI 2 MHz 64 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 kbit SPI 2 MHz 64 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 1Kbit 8-Pin Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1 kbit SPI 2 MHz 64 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

2 kbit Serial 2 MHz 128 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 2Kbit 8-Pin Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2 kbit SPI 2 MHz 128 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 4Kbit (256x16). Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

4 kbit SPI 2 MHz 256 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 8Kbit (512x16). Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 kbit SPI 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 8Kbit 8-Pin Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

8 kbit SPI 2 MHz 512 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 8Kbit 8-Pin Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

8 kbit SPI 2 MHz 512 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 16Kbit (1Kx16). Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

16 kbit SPI 2 MHz 1 k x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel