1u DRAM

Results: 2.453
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 ET 360In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V 0 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM 8G 512Mx16 800MHz 1.35V DDR3 IT 360In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 1.283 V 1.45 V - 40 C + 95 C AS4C512M16D3LA Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.A - Reel 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp, Rev.A - Reel 1.033In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 1 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 18 ns 1.14 V 1.26 V - 40 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.A - Reel 841In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM - DDR4 512 Mbit 16 bit 1.6 GHz FBGA-96 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
AP Memory DRAM 256Mb 200MHz 18V ITemp Suggested Alt APS256XXN-OB9-BG same device higher speed 1.236In Stock
19.200On Order
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
AP Memory DRAM 512Mb 200MHz 18V ITemp Suggested Alt APS512XXN-OB9-BG same device higher speed 826In Stock
4.800Expected 28/12/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 200 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Kingston DRAM 2Gb 96 ball FBGA DDR3L 1866 39In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Kingston DRAM 4Gb 96 ball FBGA DDR3L 1866 16In Stock
180Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V 0 C + 95 C Tray
Intelligent Memory DRAM SDRAM, 128Mb, 3.3V, 8Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 326In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz FBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C IM1216SD Tray
Intelligent Memory DRAM DDR2 1Gb, 1.8V, 64Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 118In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM1G16D2 Tray
Intelligent Memory DRAM DDR2 512Mb, 1.8V, 32Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 118In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-60 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C IM5116D2 Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 455In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 184In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 8 Gbit 8 bit 933 MHz FBGA-96 1 G x 8 1.283 V 1.575 V 0 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A) 2.869In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Industrial Temp - Tray 1.475In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C AS4C64M8D2 Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1.123In Stock
2.448On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron DRAM LPDDR4 16G 512MX32 FBGA 1.642In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.000

SDRAM - LPDDR4 TFBGA-200 Reel, Cut Tape, MouseReel
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C 105C, T&R 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
Alliance Memory AS4C256M16D3C-93BIN
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Industrial Temp, C Die 199In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C16M32SB-6BCN
Alliance Memory DRAM SDR, 512Mb, 16M x 32, 3.3v, 54-ball FBGA, 166MHz. Commercial Temp, B Die 468In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C1G8D4B-62BCN
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp, Rev.B 130In Stock
Min.: 1
Mult.: 1

Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Commercial Temp - Tray 342In Stock
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray