Tray DRAM

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory AS4C256M16D3D-10BCN
Alliance Memory DRAM DDR3, 4Gb, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp, D Die Non-Stocked Lead-Time 20 Weeks
Min.: 198
Mult.: 198
Tray
Alliance Memory AS4C64M16D3LC-12BAN
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, C Die Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C64M32MD4-062BAN
Alliance Memory DRAM LPDDR4, 2G, 64M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, Automotive Temp - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 680
Mult.: 136

SDRAM - LPDDR4 2 Gbit 32 bit 1.6 GHz FBGA-200 64 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 105 C Tray
Alliance Memory AS4C256M16MD4VA-046BIN
Alliance Memory DRAM LPDDR4X(0.6v), 4Gb (x16), 2133MHz Industrial Grade in 200b FBGA Package Non-Stocked Lead-Time 30 Weeks
Min.: 136
Mult.: 136

Tray
Alliance Memory AS4C256M32MD4VA-046BIN
Alliance Memory DRAM LPDDR4X(0.6v), 8Gb (x32), 2133MHz Industrial Grade in 200b FBGA Package Non-Stocked Lead-Time 30 Weeks
Min.: 136
Mult.: 136

Tray
Alliance Memory AS4C32M16D3-10BCN
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 933 MHz, Commercial Temp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3 512 Mbit 16 bit 933 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory AS4C1G16MD4VA-046BIN
Alliance Memory DRAM LPDDR4X(0.6v), 16Gb (x16), 2133MHz Industrial Grade in 200b FBGA Package -40C to +85C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Tray
Alliance Memory MT42L128M32D1TJ-25 IT:A
Alliance Memory DRAM LPDDR2 Micron, 4G, 128M X 32, 1.2V, 134 BALL BGA, 400MHZ, I TEMP - Tray Non-Stocked
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 4 Gbit 32 bit 400 MHz FBGA-134 128 M x 32 5.5 ns 1.14 V 1.3 V - 40 C + 85 C Tray
Alliance Memory MT40A1G8AG-062E:R
Alliance Memory DRAM DDR4,(Micron), 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Tray
Alliance Memory MT40A2G8AG-062E:F
Alliance Memory DRAM DDR4, (Micron),16Gb, 2G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Non-Stocked Lead-Time 20 Weeks
Min.: 210
Mult.: 210
Tray
Alliance Memory AS4C16M16MD1A-6BIN
Alliance Memory DRAM LPDDR1, 256Mb, 16 x 16 , 1.8V, 60ball VFBGA, Industrial Temp ( -40C to 85C), A DIE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C32M16MD1B-5BIN
Alliance Memory DRAM LPDDR1, 512Mb, 32 x 16 , 1.8V, 60ball VFBGA,200MHz, Industrial Temp ( -40C to 85C), B DIE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Tray
Alliance Memory AS4C1G16MD4V-046BIN
Alliance Memory DRAM LPDDR4X, 16Gb, 1g X 16, 0.6V, 200ball TFBGA, 2133mhz, INDUSTRIAL TEMP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 16 Gbit 16 bit 2.133 GHz FBGA-200 1 G x 16 10 ns 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory AS4C512M16D4A-62BAN
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz,Automotive Temp Rev.A Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 105 C Tray
Alliance Memory AS4C512M16MD4V-053BIN
Alliance Memory DRAM LPDDR4X, 8Gb, 512M x 16, 0.6V, 200-ball TFBGA, 1866MHZ, INDUSTRIAL TEMP - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
SDRAM - LPDDR4X 8 Gbit 16 bit 1.866 GHz FBGA-200 512 M x 16 3.5 ns 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory AS4C512M32MD4V-053BIN
Alliance Memory DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 1866MHZ, INDUSTRIAL TEMP - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
SDRAM - LPDDR4X 16 Gbit 32 bit 2.133 GHz FBGA-200 512 M x 32 3.5 ns 1.7 V 1.95 V - 40 C + 95 C Tray
ISSI DRAM 512M, 2.5V, Mobile SDRAM, 16Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.3 V 3 V 0 C + 70 C IS42RM32160E Tray
ISSI DRAM 512M, 3.3V, Mobile SDRAM, 16Mx32, 133Mhz, 90 ball BGA (8mmx13mm) RoHS

SDRAM Mobile 512 Mbit 32 bit 133 MHz BGA-90 16 M x 32 6 ns 2.7 V 3.6 V 0 C + 70 C IS42SM32160E Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS, T&R

SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 105 C Tray
ISSI DRAM 2G 1.35V (128M x 16) DDR3 SDRAM

SDRAM - DDR3L 2 Gbit 16 bit 666 MHz BGA-96 128 M x 16 1.283 V 1.45 V 0 C + 95 C IS43TR16128AL Tray
ISSI DRAM 4G, 1.35V, 1333MT/s 512M x 8 DDR3L

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.283 V 1.45 V - 40 C + 95 C IS43TR85120AL Tray
ISSI DRAM 4G, 1.5V, 1333MT/s 512M x 8 DDR3

SDRAM - DDR3 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.425 V 1.575 V - 40 C + 95 C IS43TR85120A Tray
ISSI DRAM 4G, 1.35V, 1333MT/s 512M x 8 DDR3L

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz BGA-78 512 M x 8 1.283 V 1.45 V 0 C + 95 C IS43TR85120AL Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.35V, DDR3, 256Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS

SDRAM - DDR3L 4 Gbit 16 bit 666 MHz BGA-96 256 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16256AL Tray
ISSI DRAM 2G, 1.35V, 1600Mhz DDR3 SDRAM

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 1.283 V 1.45 V - 40 C + 95 C IS46TR16128AL Tray