DRAM

Results: 1.971
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 1.278In Stock
Min.: 1
Mult.: 1
: 1.500

SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (C-die), Industrial Temp - Tray 346In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp, tape and reel, A Die 815In Stock
Min.: 1
Mult.: 1
: 1.000

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 252In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 888In Stock
Min.: 1
Mult.: 1

BGA-96
Kingston DRAM 32Gb LPDDR4 4266Mbps BGA 200b DDPx32 i-Temp 1In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 32Gb LPDDR4x 4266Mbps BGA 200b DDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4 4266Mbps BGA 200b SDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4x 4266Mbps BGA 200b SDPx32 i-Temp 4In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Industrial Temp Rev.D, Tray 209In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 GB 1.6 GHz FBGA-78 1G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT 18In Stock
3.564On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 167 MHz TSOP-II-54 32 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS, IT 9In Stock
216Expected 23/08/2027
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 52In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200J
ISSI DRAM 128M, 1.8V, Mobile SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 11In Stock
Min.: 1
Mult.: 1

SDRAM Mobile BGA-54 IS42VM16800H
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS 146In Stock
Min.: 1
Mult.: 1

SDRAM BGA-54 IS45S16320F Reel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 8Mx32, 166MHz, 86 pin, TSOP II (400 mil) RoHS 65In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS45S32800J Reel
ISSI DRAM 256M, 3.3V, 133Mhz 16Mx16 Mobile SDR 10In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 9In Stock
272On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 60 ball BGA (8mmx13mm) RoHS, IT 154In Stock
Min.: 1
Mult.: 1

SDRAM - DDR BGA-60 IS43R16320F
ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 207In Stock
Min.: 1
Mult.: 1

BGA-78