0 C DRAM

Results: 567
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 576Mbit x36 Common I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 36 bit 300 MHz BGA-144 16 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 36 bit 400 MHz FCBGA-144 16 M x 36 2.38 V 2.63 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 576Mbit x36 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 36 bit 300 MHz FCBGA-144 16 M x 36 2.38 V 2.63 V 0 C + 70 C IS49NLC36160 Tray
ISSI DRAM 288Mbit x36 Common I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 36 bit 400 MHz BGA-144 8 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36800 Tray
ISSI DRAM 288Mbit x36 Common I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 36 bit 300 MHz BGA-144 8 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36800 Tray
ISSI DRAM 288Mbit x36 Common I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 36 bit 400 MHz FCBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36800 Tray
ISSI DRAM 288Mbit x36 Common I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 36 bit 300 MHz FCBGA-144 8 M x 36 1.7 V 1.9 V 0 C + 70 C IS49NLC36800 Tray
ISSI DRAM 288Mbit x9 Common I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 9 bit 400 MHz BGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC93200 Tray
ISSI DRAM 288Mbit x9 Common I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 9 bit 300 MHz BGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC93200 Tray
ISSI DRAM 288Mbit x9 Common I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 9 bit 400 MHz FCBGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC93200 Tray
ISSI DRAM 288Mbit x9 Common I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 9 bit 300 MHz FCBGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC93200 Tray
ISSI DRAM 576Mbit x9 Common I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 288Mbit x18 Separate I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLS18160 Tray
ISSI DRAM 288Mbit x18 Separate I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLS18160 Tray
ISSI DRAM 288Mbit x18 Separate I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 18 bit 400 MHz BGA-144 16 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLS18160 Tray
ISSI DRAM 288Mbit x18 Separate I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 18 bit 300 MHz BGA-144 16 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLS18160 Tray
ISSI DRAM 576Mbit x18 Separate I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLS18320 Tray
ISSI DRAM 576Mbit x18 Separate I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 1.7 V 1.9 V 0 C + 70 C IS49NLS18320 Tray
ISSI DRAM 576Mbit x18 Separate I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLS18320 Tray
ISSI DRAM 576Mbit x18 Separate I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLS18320 Tray
ISSI DRAM 288Mbit x9 Separate I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 9 bit 400 MHz BGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLS93200 Tray
ISSI DRAM 288Mbit x9 Separate I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 9 bit 300 MHz BGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLS93200 Tray