ROHM Semiconductor EEPROM

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM AECQ 1.855In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit Serial 1 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM SRL 2KX8 BIT 1.567In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit I2C 100 kHz 2 k x 8 SOP-J-8 900 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 16K SSOP-B8 EEPROM 1.416In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit I2C 400 kHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L16FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 3 WIRE SERIAL 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 2 MHz 64 x 16 SSOP-B-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM 2.340In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 2 MHz 128 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L56-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM 2.296In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit Serial 2 MHz 256 x 16 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM 2.400In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit I2C 1 MHz 128 x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FV-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM 2.750In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit I2C 1 MHz 128 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G01FVT-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM 3.956In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit I2C 1 MHz 256 x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM 2.237In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit I2C 1 MHz 256 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G02-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1.570In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1.937In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, I²C BUS, Low Power Serial EEPROM 2.045In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FJ-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP-J8 EEPROM 1.209In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FJ-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 2.438In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 SSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FV-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K TSSOP-B8J EEPROM 1.485In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 1 MHz 512 x 8 TSSOP-BJ-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FVJ-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM 3.789In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 1 MHz 512 x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G04FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 8KBit, I²C BUS, Low Power Serial EEPROM 2.344In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit I2C 1 MHz 1 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FJ-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 2.202In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 1 MHz 1 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FVM-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 2.399In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 1 MHz 1 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08FVT-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K VSON008X2030 EEPROM 2.357In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit I2C 1 MHz 1 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08NUX-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K VSON008X2030 EEPROM 1.931In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit I2C 1 MHz 1 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G08NUX-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 4.780In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM 2.311In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FV-3G Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM 2.480In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128FV-3A Reel, Cut Tape, MouseReel