CMD15 SMD LED NOR Flash

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, Bottom Two Sectors Proected, Bottom Boot 445In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Tray
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Bottom Two Sectors Protected 128In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, T&R, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Reel
ISSI NOR Flash 32Mb, 48pin TSOP,3V, RoHS, T&R, Bottom Two Sectors Protected Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C Reel
ISSI IS29GL032-70FLED-TR
ISSI NOR Flash 32Mb, 64 Ball BGA(11X13mm), 3V, RoHS, T&R, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT BGA-64 2.7 V 3.6 V 25 mA Asynchronous - 40 C + 105 C Reel