400 kHz EEPROM

Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 11.248In Stock
13.200Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4kx8 - 5V - 2.5V 6.346In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 1.083In Stock
1.800Expected 06/10/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 3.397In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64kx8 - 2.5V 2.416In Stock
6.210Expected 05/08/2026
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 4.743In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC512 Tube

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2.781In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC512 Tube
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 2.720In Stock
Min.: 1
Mult.: 1
: 3.300

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 4.458In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 - 2.5V 6.218In Stock
8.400Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE IND 2.823In Stock
7.500Expected 19/08/2026
Min.: 1
Mult.: 1
: 2.500

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64kx8 64B - 2.5V 1.090In Stock
Min.: 1
Mult.: 1
: 2.100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 6.586In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 8kx8 - 2.5V 14.183In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube

Microchip Technology EEPROM 8kx8 - 2.5V 3.961In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 5.379In Stock
3.300Expected 13/08/2026
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2.429In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 3.864In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 10.234In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 4.487In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 4.967In Stock
7.500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8kx8 - 2.5V 4.763In Stock
5.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 2.500

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 11.832In Stock
15.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 15.000

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 UDFN-8 900 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C512C Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 33.197In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 37.494In Stock
Min.: 1
Mult.: 1
Max.: 970
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel