ROHM Semiconductor EEPROM

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SERIAL EEPROM 6.000In Stock
Min.: 1
Mult.: 1
: 6.000
32 kb I2C 400 kHz 4 k x 8 UCSP30L1-4 1.7 V 1.9 V SMD/SMT 100 Year - 40 C + 85 C WL-CSP Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 5.941In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 1 MHz 4 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. 5.845In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit I2C 1 MHz 64 k x 8 MSOP-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2KBIT 4.401In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 1 MHz SOP-J-8 1.7 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 4KBIT 4.980In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit Serial 1 MHz 512 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBIT HIGH SPEED WRITE CYCLE 7.810In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit Serial 1 MHz 1 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive 9.758In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit Serial 1 MHz 128 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 1024KBit, SPI BUS, Serial EEPROM 1.288In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 10 MHz 128 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 1024KBit, SPI BUS, Serial EEPROM 2.143In Stock
Min.: 1
Mult.: 1
: 3.000

1 Mbit Serial 20 MHz 128 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. 4.679In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit Serial 20 MHz 64 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBit, SPI BUS, Serial EEPROM 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit Serial 20 MHz 64 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 5.950In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit Serial 20 MHz 1 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBIT SERIAL EEPROM 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit Serial 20 MHz 1 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) 3.990In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit Serial 20 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. 5.987In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit Serial 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 256KBIT HIGH SPEED WRITE CYCLE 7.931In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit Serial 20 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 32KBIT HIGH SPEED WRITE CYCLE 5.985In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEPROM of SPI BUS Interface. 5.935In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit Serial 20 MHz 4 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 512KBIT SERIAL EEPROM 5.120In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit Serial 20 MHz 64 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 64KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H640xxx-5AC Series is a 64 kbit serial EEPROM of SPI BUS Interface. 5.940In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 20 MHz 8 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 16Kbit (1Kx16). 2.389In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 2 MHz 1 k x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 1.932In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit I2C 1 MHz 16 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory IC, EEPROM, Serial-I2C 256Kbit, 1.7-5.5 V 1.074In Stock
Min.: 1
Mult.: 1
: 3.000

256 kbit I2C 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 32KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 4.313In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 512KBIT C BUS 2.348In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape