Servers

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Lantronix Servers XDIRECT IAP PoE DEVICE SERVER MODBUS
11In Stock
26Expected 15/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPort Pro Ext RAM & Temp w encry & Linux
38In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray


Lantronix Servers xPico Wi-Fi Device Server Module, Bulk 265In Stock
180Expected 05/10/2026
Min.: 1
Mult.: 1

Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Advantech Servers 1-port RS-232/422/485 Serial Device Serv
54In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 10 C + 60 C 140 mm x 95 mm x 30 mm
Digi Servers DIN Rail Mnt Kit 15In Stock
Min.: 1
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V + 10 C + 45 C 94 mm x 43 mm x 23 mm
Digi Servers Digi Port Server TS MEI 8In Stock
Min.: 1
Mult.: 1
No
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V, 100 V 30 V, 240 V 0 C + 60 C 133.35 mm x 84.582 mm x 24.13 mm
Lantronix SDSTX3110-121S-LRT
Lantronix Servers MEDIA CONVERTER - (1) RS232/422/485 DB9 to (2) 10/100Base-TX, Hardened Serial Device Server (slim)
1In Stock
Min.: 1
Mult.: 1

Brainboxes Servers Ethernet 1 Port RS232 10xScrew Terminals 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 96.3 mm x 101 mm x 25 mm
Brainboxes Servers Ethernet 2 Port RS232 4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 1 Port RS232 + 1 Port RS422/485 2In Stock
3Expected 25/09/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 116 mm x 100 mm x 26 mm
Brainboxes Servers Ethernet 1 Port RS422/485 Power Over Ethernet (PoE) 4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet 1 Port RS232 Power Over Ethernet (PoE) 1In Stock
4Expected 30/10/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet 2 Port RS232 Power Over Ethernet (PoE) 1In Stock
7Expected 30/10/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet Industrial 1xRS232/422/485 2In Stock
2Expected 02/10/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 2In Stock
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch 2In Stock
Min.: 1
Mult.: 1

Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers Ethernet 4 Port RS232 1In Stock
9Expected 30/09/2026
Min.: 1
Mult.: 1

Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 215 mm x 132 mm x 34 mm
Brainboxes Servers USB 4 Port RS422/485 1MBaud 2In Stock
Min.: 1
Mult.: 1

Serial Device Servers RS-422/485, USB 2.0 5 V 5 V - 40 C + 80 C 215 mm x 130 mm x 34 mm
Lantronix Servers SecureBox SDS2101 2Prt 10/100 Ethernet
4In Stock
19Expected 13/10/2026
Min.: 1
Mult.: 1

Serial Device Servers DSTni-LX 48 MHz 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 95 mm x 72 mm x 23 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
1In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Digi Servers Digi PortServer TS M 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 5 Port Ethernet, RS-232/422/485 9 V, 100 V 30 V, 240 V 0 C + 60 C 133.35 mm x 84.582 mm x 24.13 mm
Advantech Servers 2-port RS-232 Serial Device Server
4In Stock
Min.: 1
Mult.: 1

Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 10 V 30 V - 10 C + 60 C 130 mm x 70 mm x 30 mm
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
3In Stock
Min.: 1
Mult.: 1

Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
NetBurner Servers Power Jack 1In Stock
Min.: 1
Mult.: 1

Serial Device Servers ColdFire 54415 250 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Sfera Labs Servers Strato Pi Server Base, w. Pi4B 2GB 14In Stock
45Expected 06/10/2026
Min.: 1
Mult.: 1

Industrial Severs Raspberry Pi 4 115.2 kb/s 7 Port Audio, Bluetooth, BLE, Ethernet, HDMI, Micro SD, USB, WiFi 9 VDC 28 V 0 C + 50 C