IP55 Routers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Packaging
Teltonika Routers Outdoor Cellular Router. 5G, 4G Cat 19, 3G. SA, NSA. IP55 housing. Dual SIM, eSIM. 1 x PoE-in and 1 x PoE-out port. RMS cloud compatible. Regions: EMEA, APAC, Brazil. No Power Supply Added. 41In Stock
3.234,58 kr.
Min.: 1
Mult.: 1
Outdoor Cellular Routers 42.5 VDC 57 VDC - 40 C + 55 C 110 mm x 49.3 mm x 235 mm IP55 256 MB


Teltonika Routers Outdoor LTE Cat 4 router with Wi-Fi. IP55, 2 x ethernet ports PoE-in and the other PoE-out.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
13In Stock
10Expected 17/11/2026
994,42 kr.
Min.: 1
Mult.: 1
Routers 150 Mb/s RS-485 42.5 VDC 57 VDC - 40 C + 75 C 235 mm x 110 mm x 49.3 mm 16 MB IP55 DDR2 6 W 64 MB Bulk

Teltonika Routers OTD140 outdoor router. IP55 plastic housing and an integrated mounting bracket. 4G LTE Cat 4 connectivity, compatibility with RMS Cloud. POE-IN/OUT 1 x PoE-in and 1 x PoE-out port. Regions Australia, Europe, Asia-Pacific. No Power Supply Added 9In Stock
962,34 kr.
Min.: 1
Mult.: 1
LTE Cat 4 Routers 24KEc 150 Mb/s 2 Port Ethernet 42.5 V 57 V - 40 C + 75 C 235 mm x 110 mm x 49.3 mm 16 MB IP55 21 W 128 MB