Routers

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External
3In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit. 4In Stock
5Expected 12/10/2026
Min.: 1
Mult.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI
1In Stock
4Expected 01/10/2026
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Weidmuller Routers IE-SR-4TX 1In Stock
Min.: 1
Mult.: 1
MEAN WELL Routers KNX IP Router
1In Stock
Min.: 1
Mult.: 1

Ethernet Routers 1 x RJ45 Ethernet 21 V 30 V - 5 C + 45 C 36 mm x 90 mm x 71 mm

Digi Routers Accel. 6335-MX06 1 USB CAT6
3In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 6
20In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Lantronix Routers Router Antenna A32M0 Cable KEEC0
1In Stock
Min.: 1
Mult.: 1

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. Universal power supply unit.
98Expected 02/11/2026
Min.: 1
Mult.: 1
: 10

Industrial Cellular Routers 580 MHz 150 Mb/s SPI 9 V 30 V - 40 C + 75 C 110 mm x 50 mm x 100 mm 16 Mb IP30 Flash 7 W 128 Mb Reel, Cut Tape

Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router. Multiple industrial protocols - MQTT, Modbus, DNP3, DLMS. Cloud managed via RMS. 4 x Gigabit Ethernet. Global version. European power supply unit.
129Expected 02/11/2026
Min.: 1
Mult.: 1

Routers MIPS1004Kc 880 MHz 1 Gb/s 4 x RJ45, 1 x USB 2.0 Ethernet, USB 2.0, WAN 9 VDC 50 VDC - 40 C + 75 C 115 mm x 95.2 mm x 32.2 mm 16 MB, 256 MB IP30 DDR3 5.5 W 256 MB
Teltonika Routers Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. UK power supply unit
50Expected 06/11/2026
Min.: 1
Mult.: 1

Routers 717 MHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 4 Port RJ45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 256 MB IP30 DDR3 16 W 256 MB Bulk
Digi Routers Digi 360 Cellular Solution Package for Digi IX10 (1 year) - LTE Cat 4, Worldwide, Ethernet, RJ45 Serial RS-232/485, No Accessories.
985On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 1 Ethernet, 1 Serial Ethernet, RS-232/485 9 V 30 V - 40 C + 70 C 118 mm x 88 mm x 35 mm 2.5 W Bulk
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
8Expected 01/10/2026
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
2In Stock
20Expected 30/09/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Phoenix Contact Routers Router FL MGUARD1105
36Expected 19/10/2026
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 5 x RJ45 Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories.
165On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB
MultiTech Routers LTE Cat 4 Router with Fallback and Accessory Kit (Global)
21Expected 21/10/2026
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in

Teltonika Routers OTD140 outdoor router. IP55 plastic housing and an integrated mounting bracket. 4G LTE Cat 4 connectivity, compatibility with RMS Cloud. POE-IN/OUT 1 x PoE-in and 1 x PoE-out port. Regions Australia, Europe, Asia-Pacific. No Power Supply Added
10Expected 19/10/2026
Min.: 1
Mult.: 1

LTE Cat 4 Routers 24KEc 150 Mb/s 2 Port Ethernet 42.5 V 57 V - 40 C + 75 C 235 mm x 110 mm x 49.3 mm 16 MB IP55 21 W 128 MB

Teltonika Routers Industrial Global 4G CAT4 router. Telit modem. Dual SIM, eSIM, 2x Ethernet. RS232 and RS485, 957 VDC, Modbus, DNP3, DLMS. Active & Passive POE. Regions: Global. No PSU.
30Expected 26/10/2026
Min.: 1
Mult.: 1

Routers 2 Port RS-232 9 V 57 V - 40 C + 65 C 83 mm x 25 mm x 83 mm 32 MB IP30 DDR2 6.5 W 128 MB Bulk
Teltonika Routers 4G/3G/2G/LTE CAT6, Cellular Router, Dual SIM, WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 4 x Ethernet, Bluetooth LE, USB. Regions: North America (All operators). USA power supply unit
20Expected 16/10/2026
Min.: 1
Mult.: 1

Routers ARM Cortex A7 2.4 GHz to 5 GHz 300 Mb/s 3 x LAN, 1 x WAN Ethernet, RJ-45, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 44.2 mm x 95.1 mm 250 MB IP30 DDR3 16 W 256 MB 802.1x, Authentication, Attack Prevention, Certificate Manager, Firewall, VLAN, Mobile Quota Control, TPM
Teltonika Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.
10Expected 21/09/2026
Min.: 1
Mult.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 5 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB DDR3 22 W 256 MB
Red Lion Routers Secure router, 5 Ethernet ports, 1 serial port, Modbus/DNP3 gateway
4Expected 26/10/2026
Min.: 1
Mult.: 1
Serial
Hirschmann Routers Next-Generation, Field-Level Industrial Firewall with Enhanced Cybersecurity
1Expected 09/10/2026
Min.: 1
Mult.: 1

Firewall Network Appliances 5 Port SPI - 40 C + 70 C IP30