Gateways

Results: 4.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ProSoft Technology Gateways LonWorks to EtherNet/IP, BACnet/IP, Modbus/TCP and Modbus RTU - 500 points 2In Stock
Min.: 1
Mult.: 1

2 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 40 C + 75 C 11.5 cm x 8.3 cm x 4.1 cm
Lantronix Gateways Industry Pack LTE CAT 4 Router For Japan, South Korea
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Industry Pack LTE CAT 4 Router For China, Thailand, Indonesia, India
5In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk


Eaton Gateways Industrial Gateway Card (Modbus TCP/RTU) 66In Stock
Min.: 1
Mult.: 1

Gateways 5 VDC 12 VDC 0 C + 40 C
Advantech Gateways 1-port Modbus Gateway
161In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 1 Serial Serial 12 V 48 V - 10 C + 60 C 37 mm x 140 mm x 95 mm
Advantech Gateways 2-port Modbus Gateway
38In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 Ethernet, 2 Serial Serial 12 V 48 V - 10 C + 60 C 37 mm x 140 mm x 95 mm
Banner Engineering Gateways DX80 Perf 2.4 GHz Gateway 65 mW Board; 10-30 V dc Ext Antenna; In: 2 Disc 2 Anlg; Out: 2 Disc 2 Anlg
3In Stock
Min.: 1
Mult.: 1
HMS Networks Gateways PROFINET I/O Slave to CC-Link Slave
4In Stock
Min.: 1
Mult.: 1

X-Gateways 156 kb/s to 10 Mb/s Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to PROFINET I/O Slave
10In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Adapter Slave-Serial Master
43In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways PROFINET RT Slave-Serial Master
21In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Modbus TCP Slave-Serial Master
18In Stock
41Expected 24/09/2026
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
Advantech Gateways 1-port Modbus Gateway
131In Stock
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 100 Mb/s 1 Ethernet, 1 RS-232/RS-422/RS-485 Ethernet, RS-232, RS-422, RS-485 10 V 30 V - 10 C + 60 C 70 mm x 130 mm x 30 mm Bulk
Telit Cinterion Gateways EGX81-W RS485 Rel.2 3In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 1.1 Mb/s Serial 5 V 30 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk
Telit Cinterion Gateways SGL81-W USB 3In Stock
Min.: 1
Mult.: 1
Gateways 1.9 GHz 150 Mb/s I2C, SPI, USB 8 V 57 V - 30 C + 75 C 113.8 mm x 75.3 mm x 25.3 mm Bulk
Seeed Studio Gateways SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway(SX1302) - US915
17In Stock
35Expected 14/12/2026
Min.: 1
Mult.: 1

Gateways MT7628 865 MHz to 923 MHz Ethernet, USB 12 V - 20 C + 55 C 150.6 mm x 135 mm x 34 mm
Arduino Gateways PRO WisGate Edge Lite2 EU
12In Stock
Min.: 1
Mult.: 1

LoRaWAN Gateways MT7628 2.4 GHz 54 Mb/s, 100 Mb/s Ethernet, USB, WiFi 12 V 12 V - 10 C + 55 C 127 mm x 66 mm x 36 mm
Lantronix Gateways INDUSTRY PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 ~ 60 V DC; L. GASP; DI; DI/O X2; VI/O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT
4In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways Security Pack LTE CAT 7-13 Router For EMEA, Asia Pacific;
4In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm
Lantronix Gateways Security Pack LTE CAT 7-13 Router For America;
5In Stock
Min.: 1
Mult.: 1

Routers ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways SECURITY PACK LTE CAT 7-13 ROUTER FOR AMERICA; LTE-3G B71,12(17),13,14,26(5),66(10,4),25(2),7;41,42,48,43-B5,4,2; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS; DUAL SIM; MIC
5In Stock
Min.: 1
Mult.: 1

5G Cellular Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways XPICO 240 LGA DUAL U.FL
492In Stock
Min.: 1
Mult.: 1
: 500

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel


Lantronix Gateways XPICO 240 WI-FI EDGE, DUAL U.FL
380In Stock
400Expected 15/10/2026
Min.: 1
Mult.: 1

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 22 mm x 35.5 mm x 2.73 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
2.957In Stock
800Expected 13/10/2026
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Lantronix Gateways XPort Edge UART 10/100 RJ45 Eth
401In Stock
Min.: 1
Mult.: 1

Ethernet Gateways 320 MHz 10 Mb/s, 100 Mb/s 1 Port Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk