Gateways

Results: 4.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix Gateways Industry Pack LTE CAT 4 Router For Canada, USA
3In Stock
Min.: 1
Mult.: 1

Gateways ARM926EJ-S 2 Port Serial, USB 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Lantronix Gateways XPICO 240 LGA MOD ANT
5In Stock
Min.: 1
Mult.: 1
: 200

Wi-Fi, Ethernet Gateways 2.4 GHz, 5 GHz 150 Mb/s Serial 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel
HMS Networks Gateways PNET IRT Slave 2Port-EIP Slave
1In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
Siemens 6GK72425DX300XE0
Siemens Gateways S7-1200 COMMUNICATION MODULE,1242-5 2In Stock
1Expected 15/10/2026
Min.: 1
Mult.: 1
Metcal Gateways CV IOT GATEWAY MODULE 1In Stock
Min.: 1
Mult.: 1

iWave Global Gateways Telematics Control Unit - Evaluation Kit ( Cat-4 NA / Canada, Wi-Fi, BT, 3 CAN Ports, 1 x 10/100Eth Port) 3In Stock
Min.: 1
Mult.: 1

NXP i.MX 6ULL 792 MHz 3 CAN ports (HS CAN, CAN FD, LS CAN) Ethernet, GPIOs x 4 (2DI, 2DO) 12 V, 36 V 12 V, 36 V - 20 C + 70 C
Fanstel Gateways EOL
5In Stock
Min.: 1
Mult.: 1

IoT Gateways ARM Cortex M4F 2.4 GHz 1 Mb/s USB 3.3 V 3.3 V - 40 C + 85 C 60 mm x 60 mm x 22 mm Bulk
Fanstel Gateways Opensource BT840F BLE 5.4 to WiFi 4, PoE Ethernet gateway, IP51.
7In Stock
Min.: 1
Mult.: 1
: 10

- 40 C + 80 C Reel, Cut Tape


Seeed Studio Gateways SenseCAP Gateway - LoRaWAN US915
1In Stock
Min.: 1
Mult.: 1
LoRaWAN Gateways
Advantech Gateways WISE-710, 8G eMMC, Yocto 2.1, 3000 tags
1In Stock
Min.: 1
Mult.: 1
IoT Gateways i.MX6DL 1 GHz 2 Ethernet, 3 Serial, 1 USB Ethernet, RJ-45, RS-232/485, USB 24 V 24 V - 20 C + 55 C 100 mm x 70 mm x 35 mm

Hilscher Gateways netTAP 100 Device to Device, PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to RS232/422/485
20Expected 29/09/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 151 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP
19On Order
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MSA Safety Gateways QuickServer 500 Points Dual Ethernet
8Expected 06/10/2026
Min.: 1
Mult.: 1

QuickServer Gateways 5 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
ProSoft Technology Gateways Universal QuickServer Gateway, 250
19Expected 03/11/2026
Min.: 1
Mult.: 1

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Seeed Studio Gateways reComputer R1025-10
54On Order
Min.: 1
Mult.: 1

Industrial Raspberry Pi Gateways 12 VAC, 9 VDC 24 VAC, 36 VDC - 30 C + 70 C
HMS Networks Gateways Common Ethernet Slave-Serial Master
20In Stock
Min.: 1
Mult.: 1

Modbus Gateways 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS232 Ethernet, RS-232, RS-485 12 V 30 V - 25 C + 70 C 98 mm x 27 mm x 144 mm Bulk
HMS Networks Gateways Ewon Flexy 205 Base Unit, 2x Ext Card Slots, 4-ports RJ45 10/100Mb LAN (1 WAN configurable)
19On Order
Min.: 1
Mult.: 1

Gateways 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
Digi Gateways X2 Gateway Indstrl w/Xbee, Antennas
194On Order
Min.: 1
Mult.: 1

XBee to IP Gateways 1 Ethernet, 1 RPSMA
HMS Networks Gateways CAN-ModbusTCP Slave (2 Port)
73On Order
Min.: 1
Mult.: 1

CAN Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 CAN 24 V 24 V - 25 C + 55 C 120 mm x 75 mm x 27 mm Bulk
Advantech Gateways 8AI/5DI/4DO IoT I/O Gateway with Node-RE
95Expected 16/02/2027
Min.: 1
Mult.: 1

Compact Intelligent Gateways ARM Cortex A8 1 GHz 100 Mb/s 2 RS-485, 2 RJ-45, 1 USB LAN, Serial, USB 24 V 24 V - 40 C + 70 C

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to DeviceNet
10Expected 29/09/2026
Min.: 1
Mult.: 1

2 Port Ethernet, Serial 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 151 Controller to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP
10On Order
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - Ethernet
5Expected 07/10/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - RS 232/422/485
5Expected 29/09/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
MultiTech Gateways Ethernet Only Programmable Gateway 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)
3Expected 26/10/2026
Min.: 1
Mult.: 1
Gateways ARM9 868 MHz 8 Port 9 V 9 V - 30 C + 70 C 161.3 mm x 107.4 mm x 42.8 mm