Gateways

Results: 4.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ProSoft Technology Gateways EtherNet/IP to Siemens Industrial Ethernet Communication Gateway
2In Stock
Min.: 1
Mult.: 1

Gateways 1 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways Modbus TCP to Modbus Serial Gateway
9In Stock
Min.: 1
Mult.: 1

Gateways 2 Port Ethernet 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways Modbus TCP to Modbus Serial 4 Port Gateway
1In Stock
Min.: 1
Mult.: 1

Gateways 1 Ethernet, 4 Serial Ethernet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways PROFINET Device to Modbus Serial (4 serial ports)
1In Stock
Min.: 1
Mult.: 1

Gateways 1 Ethernet, 4 Serial Ethernet, Serial 10 VDC 36 VDC - 25 C + 70 C 13.67 cm x 5.05 cm x 11.13 cm
ProSoft Technology Gateways PROFIBUS Slave Gateway
2In Stock
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port Ethernet, Serial 10 VDC 36 VDC - 20 C + 70 C 149 mm x 34 mm x 116 mm
ProSoft Technology Gateways EtherNet/IP to IEC 61850 (Client) - 2 port
1In Stock
Min.: 1
Mult.: 1

Gateways 2 Port Ethernet 10 VDC 36 VDC 0 C + 70 C 14.02 mm x 5.23 mm x 11.1 cm
ProSoft Technology Gateways EtherNet/IP to PROFINET Controller Gateway
1In Stock
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port Ethernet 10 VDC 36 VDC 0 C + 50 C 14.01 mm x 5.24 mm x 11.09 cm
ProSoft Technology Gateways Universal QuickServer Dual Ethernet Port Gateway, 250 3In Stock
Min.: 1
Mult.: 1

2 Ethernet, 2 Serial Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
ProSoft Technology Gateways Universal QuickServer Dual Ethernet Port Gateway, 500 1In Stock
Min.: 1
Mult.: 1

3 Port Ethernet, Serial 9 VAC/9 VDC 30 VAC/30 VDC - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Monnit Gateways ALTA 900 MHz Ethernet Gateway v4

Lantronix Gateways w/ant & Lvl6 Medical Pwr Sup, European
3In Stock
Min.: 1
Mult.: 1

Device Gateways 2.4 GHz, 5 GHz 54 Mb/s 1 Ethernet, 2 Serial, 1 USB Serial 9 V 30 V 0 C + 45 C 110 mm x 25 mm x 33 mm Bulk
Advantech Gateways 4-port Modbus Gateway
5In Stock
4Expected 01/10/2026
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 10 C + 60 C 55 mm x 140 mm x 95 mm
Advantech Gateways 4-port Modbus Gateway with wide temp & i
4In Stock
Min.: 1
Mult.: 1

Modbus Gateways 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Ethernet, 4 Serial Serial 12 V 48 V - 40 C + 70 C 55 mm x 140 mm x 95 mm


Phoenix Contact Gateways CLOUD CLIENT 1101T-TX/TX 4In Stock
Min.: 1
Mult.: 1

Routers 2 Port Ethernet 10 VDC 30 VDC - 40 C + 70 C 130 mm x 126 mm x 45 mm
Seeed Studio Gateways WM1302 LoRaWAN Gateway Module(SPI) - EU868 52In Stock
350Expected 26/10/2026
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 2.4 GHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
3In Stock
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways DX80 Perf 900 MHZ Gateway IP67; 10-30 V dc; Ext Antenna; RS-485; In: 4 Disc 2 Anlg Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA
2In Stock
3Expected 05/10/2026
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz, IP67 /NEMA 6; Inputs:Four Selectable NPN/PNP Discrete; Two 0-20 mA; Outputs: Four PNP Discrete; Two 0-20 mA
4In Stock
1Expected 23/09/2026
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
EnOcean Gateways EnOcean USB Transceiver Gateway, 868 MHz 168In Stock
Min.: 1
Mult.: 1

USB Gateways 868.3 MHz 125 kb/s 1 Port USB - 20 C + 50 C 70 mm x 23 mm x 9 mm
ABB Gateways GATE-E1P 2In Stock
Min.: 1
Mult.: 1
HMS Networks Gateways Serial-ControlNet Communicator
2In Stock
Min.: 1
Mult.: 1

RS-232 0 C + 55 C 120 mm x 75 mm x 27 mm Bulk
HMS Networks Gateways PROFIBUS DP-V0 Master to Modbus TCP Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways PROFINET I/O Slave to DeviceNet Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 100 Mb/s 1 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways EtherNet/IP Master to Modbus TCP Slave
3In Stock
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk
HMS Networks Gateways DeviceNet Scanner/Master to EtherNet/IP Adapter/Slave
1In Stock
3Expected 05/10/2026
Min.: 1
Mult.: 1

X-Gateways 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 24 V 24 V - 25 C + 65 C 114 mm x 44 mm x 127 mm Bulk