ETH-EXP

Industruino
183-ETH-EXP
ETH-EXP

Mfr.:

Description:
Ethernet Modules Ethernet Expansion Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Industruino
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, I2C, SPI, UART
4.5 V
5.5 V
0 C
+ 55 C
Brand: Industruino
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8517623990
USHTS:
8517180050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Expansion Module

Industruino Ethernet Expansion Module is DIN-rail mountable module to add network connectivity to the Industruino. Easily connect to the Industruino PROTO or IND.I/O kit through the 14-pin IDC expansion port. A range of example codes is provided, enabling the quick building an internet-connected product.

Arduino-Compatible Boards

Industruino Arduino-Compatible Boards are full-featured boards that are housed in a DIN-rail mountable case with a prototyping area, onboard LCD, and membrane panel. Permanently install Arduino applications easily with quick time to market. Industruino offers ruggedness, plenty of features, and low cost. Use it for automation projects, data loggers, or even interactive art installations.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
207,09 kr. 207,09 kr.