WIZ-IP55

WIZnet
950-WIZ-IP55
WIZ-IP55

Mfr.:

Description:
Ethernet Modules Plug-and-play Ethernet network offloading module that combines the W5500 hardwired TCP/IP chip (with built-in PHY) and an RJ45 connector with integrated network transformer, so you can add 10/100 Ethernet with minimal circuit design.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
SPI
2.97 V
3.63 V
- 40 C
+ 85 C
Brand: WIZnet
Dimensions: 32.5 mm x 16.5 mm x 17.3 mm
Operating Supply Voltage: 3.3 V
Product Type: Ethernet Modules
Factory Pack Quantity: 80
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,72 kr. 9.017,60 kr.
107,87 kr. 25.888,80 kr.
105,41 kr. 59.029,60 kr.