T0008055

TEKTELIC
82-T0008055
T0008055

Mfr.:

Description:
Gateways LORA GATEWAY MODULE, KONA MICROGEN2T, US915

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TEKTELIC
Product Category: Gateways
Gateways
2 Ports
Ethernet, RJ45
10.8 VDC, 37 VDC
13.2 VDC, 57 VDC
0 C
+ 40 C
120 mm x 118 mm x 41.5 mm
Bulk
Brand: TEKTELIC
IP Rating: IP30
Operating Supply Current: 1 A
Operating Supply Voltage: 12 VDC, 48 VDC
Power Consumption: 2.3 W, 2.6 W
Product Type: Gateways
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Cellular, NBIoT, LTE: Cellular
Series: Gen2T
Subcategory: Ethernet & Communication Modules
Part # Aliases: MIG2TEUS915
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.904,70 kr. 2.904,70 kr.