MAX30110ACCEVKIT#

Analog Devices / Maxim Integrated
700-MAX30110ACCEVKIT
MAX30110ACCEVKIT#

Mfr.:

Description:
Multiple Function Sensor Development Tools Optical AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Biometric Sensor
MAX30110
1.8 V, 4.5 V
USB
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluates the MAX30110 optical AFE
Product Type: Multiple Function Sensor Development Tools
Series: MAX30110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX30110ACCEVKIT Evaluation Kit

Analog Devices MAX30110ACCEVKIT Evaluation Kit is used to evaluate the MAX30110 and MAX30112 optical AFEs for applications at various sites on the body, including the wrist. The MAX30110 supports SPI, whereas MAX30112 supports an I2C interface. The EV kit allows flexible configurations to optimize measurement signal quality at minimal power consumption. The Analog Devices MAX30110ACCEVKIT helps the user quickly learn how to configure and use the MAX30110 and MAX30112.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.167,71 kr. 1.167,71 kr.