XK-9XRP-DMS-0

Digi
888-XK-9XRP-DMS-0
XK-9XRP-DMS-0

Mfr.:

Description:
RF Development Tools Digi XBee XR PRO, 900 MHz, Development Kit

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
Digi XBee XR PRO
902 MHz to 928 MHz
Brand: Digi
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® XR PRO Development Kit

Digi XBee® XR PRO Development Kit offers a complete platform featuring Digi XBee XR PRO 900MHz surface-mount (SMT) RF modules, dipole antennas with U.FL connectors, and Digi XBIB-C development boards. The compact, pre-certified modules provide a reliable solution for deploying long-range connectivity applications operating from 902MHz to 928MHz. The modules are also over-the-air compatible with Digi XBee SX PRO RF modules. The Digi XBee XR PRO development kit supports a user's network from development to full-scale operation with seamless interoperability across the Digi XBee ecosystem of hardware, software, services, and tools. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 15/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.793,16 kr. 1.793,16 kr.