iG58D-E065B5-4L002G-E032G-CBA

iWave Global
136-4L002GE032GCBAES
iG58D-E065B5-4L002G-E032G-CBA

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 5 SoC A5E065B (-5 Speed) Development Kit with B32A package, 2GB HPS LPDDR4, Dual 2GB FPGA LPDDR4, 32GB eMMC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
USB
Brand: iWave Global
Dimensions: 120 mm x 120 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: iG-G58D
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iW-RainboW-G58M System-on-Module

iWave Global iW-RainboW-G58M System-on-Module (SoM) is powered by the Intel Agilex® 5 FPGAs and comes in a compact form factor of 60mm x 70mm. This module is compatible with the Intel Agilex 5 FPGA and SoC E-Series family and B32A package. The SoM supports 24 transceivers up to 28Gbps, a 2.5 Gigabit Ethernet PHY transceiver, and a PCIe Gen 4 connectivity interface. Other features include a -40°C to +85°C operating temperature range, long-term support, and RoHS and REACH compliance. iWave Global iW-RainboW-G58M SoM is an ideal building block for equipment used in video/broadcast, wireless communications, and industrial test/measurement sectors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
2
Pending
2
Expected 08/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
16.298,83 kr. 16.298,83 kr.