4178000XX-3

Digital View
762-4178000XX-3
4178000XX-3

Mfr.:

Description:
Display Development Tools HX-2560-SDI Controller

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Display Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Digital View
Product Type: Display Development Tools
Series: HX-2560
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HX-2560-SDI LCD Controller Board

Digital View HX-2560-SDI LCD Controller Board is a compact, advanced LCD controller for video signals up to 2560 x 1600 and LCD panel resolutions up to 2560x1600 with LVDS panel connection. The header type connectors are provided for HDMI, Displayport, and VGA inputs together with micro-BNC connectors for 3G-SDI connection. This controller comes with a very extensive feature set combined with the suitability for harsh environments due to the wider operating temperature range. The HX-2560-SDI controller features a conformal coating that ensures suitability for many display applications. This controller is supported by panel connection cables and other accessories together with system development documentation including 3D drawings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.319,40 kr. 3.319,40 kr.