ASEK-35

Allegro MicroSystems
250-ASEK-35
ASEK-35

Mfr.:

Description:
Programmers - Processor Based Dedicated programmer for the Allegro programmable current sensor portfolio.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Programmers - Processor Based
Programmers
3.6 V to 5.5 V
I2C, SPI, USB, UART
Brand: Allegro MicroSystems
For Use With: Allegro Programmable Current Sensors
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: ASEK-30
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASEK-35 Programmer

Allegro MicroSystems ASEK-35 Programmer is designed for the Allegro programmable current sensor portfolio. The programmer serves as the primary evaluation interface, providing a reliable communication link between the sensor and the Graphical User Interface (GUI). Built for fast and precise current sensor calibration, the device utilizes "Two-Point Programming." The modular design enables functional expansion via Interface and Accessory Boards.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 28/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.661,34 kr. 1.661,34 kr.